Reel Digital Isolators

Results: 1.919
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K
1.000Expected 13/10/2027
Cut Tape
Rp27.152
Rp19.814
Rp17.887
Rp15.869
Reel
Rp13.448
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.87 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K
1.000Expected 13/10/2027
Cut Tape
Rp27.152
Rp19.814
Rp17.887
Rp15.869
Reel
Rp13.448
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.47 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K
1.000Expected 25/11/2026
Cut Tape
Rp25.501
Rp18.529
Rp16.677
Rp14.732
Reel
Rp12.310
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.47 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K
1.000Expected 13/10/2027
Cut Tape
Rp27.152
Rp19.814
Rp17.887
Rp15.869
Reel
Rp13.448
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.47 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Diodes Incorporated Digital Isolators Digital Isolation SO-16W T&R 1K
1.000Expected 13/10/2027
Cut Tape
Rp25.501
Rp18.529
Rp16.677
Rp14.732
Reel
Rp12.310
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SO-16W 4 Channel Bidirectional 100 Mb/s 5000 Vrms Capacitive Isolation 5.5 V 2.5 V 4.47 mA 10 ns - 40 C + 125 C Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER
2.494Expected 19/11/2026
Cut Tape
Rp19.630
Rp14.402
Rp13.099
Rp11.686
Reel
Rp9.687
Min.: 1
Mult.: 1
: 2.500
2DIB0410 Reel, Cut Tape
Infineon Technologies Digital Isolators ISOLATED DRIVER
2.500Expected 19/11/2026
Cut Tape
Rp27.702
Rp19.814
Rp14.787
Rp12.622
Rp12.145
Reel
Rp11.246
Min.: 1
Mult.: 1
: 2.500
2DIB1401 Reel, Cut Tape
Texas Instruments Digital Isolators EP Sgl 150Mbps Dig I solator A 595-ISO72 A 595-ISO721MMDREP
Non-Stocked Lead-Time 12 Weeks
Reel
Rp358.481
Min.: 2.500
Mult.: 2.500
: 2.500
ISO721M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 ns - 55 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 1Mbps Di g Iso ALT 595-ISO72 ALT 595-ISO7220ADR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp47.700
Min.: 2.500
Mult.: 2.500
: 2.500
ISO7220A SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 2 mA 475 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 2/0 150Mbps Dig Iso ALT 595-ISO7 ALT 595-ISO7220MDR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp46.048
Min.: 2.500
Mult.: 2.500
: 2.500
ISO7220M SMD/SMT SOIC-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.3 V 20 mA 25 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Dual Ch 1/1 25Mbps D ig Iso ALT 595-ISO7 ALT 595-ISO7221CDR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp51.919
Min.: 2.500
Mult.: 2.500
: 2.500
ISO7221C SMD/SMT SOIC-8 2 Channel Bidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.8 V 12 mA 52 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Sgl 150Mbps Dig Iso ALT 595-ISO722MDR AL ALT 595-ISO722MDR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp56.139
Min.: 2.500
Mult.: 2.500
: 2.500
ISO722M SMD/SMT SOIC-8 1 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 10 mA 25 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 3/0 150Mbps Di g Iso A 595-ISO7230 A 595-ISO7230MDW Non-Stocked Lead-Time 12 Weeks
Reel
Rp112.828
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7230M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 34 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 3Ch 25mbps dig isola tor 2:1 ALT 595-ISO ALT 595-ISO7231CDWR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp66.963
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7231C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 32 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Tr Ch 2/1 150Mbps Di g Iso A 595-ISO7231 A 595-ISO7231MDW Non-Stocked Lead-Time 12 Weeks
Reel
Rp75.586
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 3Ch 150mbps dig isol ator 2:1 ALT 595-IS ALT 595-ISO7231MDWR
Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp130.257
Rp99.802
Rp92.097
Rp83.841
Reel
Rp75.586
Min.: 1
Mult.: 1
: 2.000
ISO7231M SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad Ch 4/0 150Mbps Digi Iso ALT 595-ISO ALT 595-ISO7240MDWR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp78.154
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7240M SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3.15 V 17 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 4Ch Dig Isolator 25M bps 3:1 ALT 595-ISO ALT 595-ISO7241CDWR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp63.477
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7241C SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.8 V 18 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators 4Ch Dig Isolator 150 Mbps 2:2 ALT 595-IS ALT 595-ISO7242MDWR
Non-Stocked Lead-Time 12 Weeks
Reel
Rp78.154
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7242M SMD/SMT SOIC-16 4 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 15 mA 15 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330CDW Non-Stocked Lead-Time 12 Weeks
Reel
Rp121.451
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7330C SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling - 40 C + 125 C Reel
Texas Instruments Digital Isolators Low-power triple-ch annel 3/0 25-Mbps A A 595-ISO7330FCDW Non-Stocked Lead-Time 12 Weeks
Reel
Rp119.432
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7330FC SMD/SMT SOIC-16 3 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 7 mA - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive low-powe r triple-channel 2 A A 595-ISO7331CQDWQ1 Non-Stocked Lead-Time 12 Weeks
Reel
Rp128.422
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7331 SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 5.8 mA 32 ns - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Digital Isolators 4kVpk Lo PWR 3Ch 150 Mbps Digital Iso A A 595-ISO7631FMDW Non-Stocked Lead-Time 12 Weeks
Reel
Rp113.011
Min.: 2.000
Mult.: 2.000
: 2.000
ISO7631FM SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 7 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 2/ A A 595-ISO7720FQDWQ1 Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp39.077
Rp38.894
Rp37.793
Reel
Rp36.509
Rp36.142
Min.: 1
Mult.: 1
: 2.000
ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 5.7kVRMS 100Mbps A 5 95-ISO7810DWW A 595 A 595-ISO7810DWW Non-Stocked Lead-Time 12 Weeks
Reel
Rp59.074
Min.: 1.000
Mult.: 1.000
: 1.000
ISO7810 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5700 Vrms Capacitive Coupling 5.5 V 2.25 V 1.8 mA 10.7 ns - 55 C + 125 C Reel