Tube Digital Isolators

Results: 1.158
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 5-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 5.6 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 1 kV 5-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.5 V 7 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 5-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 22.1 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 5-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si865x SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 22.1 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 1 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 1000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT QSOP-16 6 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 8.8 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 7.9 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 2.5 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si86xx SMD/SMT SOIC-16 6 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.5 V 7.5 mA 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.5 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.75 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 6.5 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 5 kV 6-ch digital isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si866x SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.5 V 6.5 mA 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88220 SMD/SMT SOIC-Wide-16 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88243 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88244 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 5.0kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88244 SMD/SMT SOIC-Wide-20 4 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 3 V 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88320 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 9.5 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88322 SMD/SMT SOIC-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 7.5 mA 18 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88340 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88340 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators Automotive 3.5kV Digital Isolator Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88342 SMD/SMT SOIC-24 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 10.8 mA 18 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88343 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.5kV Digital Isolator & DC-DC Converter Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88344 SMD/SMT 4 Channel Unidirectional 100 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V - 40 C + 125 C AEC-Q100 Tube