Tube Digital Isolators

Results: 1.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
133In Stock
Rp281.795
Rp222.170
Rp205.475
Rp184.561
Min.: 1
Mult.: 1
Max.: 106
ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 15 mA, 15.6 mA 31 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 2-Ch Isolators w/ Int DC/DC converter
12In Stock
Rp294.820
Rp230.793
Rp214.832
Rp197.220
Min.: 1
Mult.: 1
ADUM6212 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA 15 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC
18In Stock
Rp387.651
Rp307.296
Rp283.996
Rp264.549
Min.: 1
Mult.: 1
ADUM6401 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 68 mA 45 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 4-Ch Isolatr w/Int DC/DC Conv 3.75kV,4:0
107In Stock
Rp302.342
Rp236.847
Rp220.519
Min.: 1
Mult.: 1
Max.: 85
ADUM6410 SMD/SMT SSOP-24 4 Channel Unidirectional 150 Mb/s 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 10.7 mA 7.2 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 3:1, 5V
103In Stock
Rp370.956
Rp294.086
Rp272.805
Min.: 1
Mult.: 1
Max.: 82
SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8 mA, 9.4 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators isoPower 5kV, LowEMI, 4ch data 0:4, 5V
111In Stock
Rp326.926
Rp259.046
Rp242.167
Min.: 1
Mult.: 1
Max.: 88
SMD/SMT SOIC-28 4 Channel Unidirectional 100 Mb/s 5000 Vrms Magnetic Coupling 5.5 V 3 V 8.1 mA, 9.6 mA 10 ns - 40 C + 125 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator
5In Stock
Rp58.340
Rp43.847
Rp36.142
Rp34.490
Min.: 1
Mult.: 1
ADUM7240 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.7 mA, 2.2 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Dual Channel Digital Isolator
271In Stock
Rp62.193
Rp46.415
Rp42.379
Rp37.793
Min.: 1
Mult.: 1
Max.: 216
ADUM7241 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 1.9 mA 50 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
48In Stock
Rp136.127
Rp105.123
Rp91.913
Rp88.061
Min.: 1
Mult.: 1
ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5 mA 20 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators 1 kV Six-Channel Digital Isolators
221In Stock
Rp188.597
Rp146.585
Rp134.660
Rp124.569
Min.: 1
Mult.: 1
Max.: 176
ADUM7643 SMD/SMT QSOP-20 6 Channel Bidirectional 25 Mb/s 1000 Vrms Magnetic Coupling 5.5 V 3 V 22 mA, 24 mA 14 ns - 40 C + 105 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators
118In Stock
Rp103.288
Min.: 1
Mult.: 1
Max.: 94
LTC4310 SMD/SMT DFN-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns 0 C + 70 C Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators
198In Stock
Rp102.921
Rp78.337
Rp69.898
Rp65.312
Min.: 1
Mult.: 1
Max.: 158
LTC4310 SMD/SMT MSOP-10 1 Channel Bidirectional 400 kb/s 1500 Vrms Capacitive Coupling, Magnetic Coupling 6.5 mA 170 ns Tube
Analog Devices Digital Isolators Hot-Swappable I2C Isolators
50In Stock
Rp122.551
Rp93.748
Rp84.392
Rp78.521
Min.: 1
Mult.: 1
LTC4310 SMD/SMT MSOP-10 2 Channel Bidirectional 1500 Vrms Capacitive Coupling, Magnetic Coupling 5.5 V 3 V 7 mA 170 ns - 40 C + 85 C Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 8In Stock
Rp33.940
Rp24.951
Rp20.364
Rp19.263
Min.: 1
Mult.: 1
Si8711CC SMD/SMT SOIC-8 1 Channel Unidirectional 1 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV LED input digital isolator 139In Stock
Rp35.408
Rp26.785
Rp23.299
Rp22.015
Min.: 1
Mult.: 1
Si8712AC SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 30 V 3 V 1.7 mA 60 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV High CMTI digital isolator 16In Stock
Rp41.645
Rp31.005
Rp25.317
Rp24.033
Min.: 1
Mult.: 1
Si871x SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV High CMTI digital isolator 101In Stock
Rp40.545
Rp30.087
Rp28.253
Rp26.051
Min.: 1
Mult.: 1
Si871x SMD/SMT SOIC-8 1 Channel Unidirectional 15 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 2.5 V 1.5 mA 50 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices / Maxim Integrated Digital Isolators Two Channel, Bidirectional I2C Digital I
246In Stock
Rp83.658
Rp64.578
Rp63.110
Rp53.570
Min.: 1
Mult.: 1
Max.: 196
ADUM1253 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 1.71 V 270 uA 93.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators Two Open-Drain Channels, One Unidirectional and One Bidirectional
490In Stock
Rp72.650
Rp54.671
Rp50.268
Rp42.563
Min.: 1
Mult.: 1
Max.: 552
ADUM1255 SMD/SMT SOIC-8 2 Channel Bidirectional, Unidirectional 445 Vrms Galvanic Isolation 5.5 V 2.25 V 1 mA 133.3 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
195In Stock
Rp130.807
Rp100.720
Rp93.198
Rp92.280
Min.: 1
Mult.: 1
Max.: 156
MAX12930 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 1.71 V 2.15 mA, 4.21 mA 5.6 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
284In Stock
Rp130.073
Rp99.802
Rp92.097
Rp78.154
Min.: 1
Mult.: 1
Max.: 227
MAX12930 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s, 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.21 mA 10.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators
330In Stock
Rp101.086
Rp77.053
Rp70.999
Rp60.175
Min.: 1
Mult.: 1
Max.: 268
MAX12931 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 5kVRMS Digital Isolators
189In Stock
Rp152.455
Rp117.598
Rp108.975
Rp99.068
Min.: 1
Mult.: 1
Max.: 151
MAX12931 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 23.9 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (4/0 config.), 25Mbps, 2.5kVrm
2In Stock
Rp151.171
Rp116.497
Rp107.874
Rp98.335
Min.: 1
Mult.: 1
MAX14930 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 25 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 5 mA, 27.2 mA 21.1 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 4 channel (3/1 config.), 1Mbps, 2.5kVrms
13In Stock
Rp119.616
Rp91.730
Rp84.759
Rp74.852
Min.: 1
Mult.: 1
MAX14931 SMD/SMT SOIC-Wide-16 4 Channel Unidirectional 1 Mb/s 2750 Vrms Capacitive Coupling 5.5 V 1.71 V 12.4 mA, 22.7 mA 38.6 ns - 40 C + 125 C Tube