ISO7240CF Series Digital Isolators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators AC Quad4/025Mbps Dig Isolator 639In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Quad 4/0.25Mbps Dig Iso Sel Failsafe A 5 A 595-ISO7240CFDW 381In Stock
Min.: 1
Mult.: 1
: 2.000

ISO7240CF SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 17 mA 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel