Interface - I/O Expanders

Results: 599
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection

NXP Semiconductors Interface - I/O Expanders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554B in HVQFN16 package 4.519In Stock
6.000Expected 10/05/2027
Cut Tape
Rp30.637,82
Rp22.382,12
Rp20.364,06
Rp18.070,81
Reel
Rp14.768,53
Min.: 1
Mult.: 1
: 6.000
PCA9554C SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in HVQFN24 package 9.058In Stock
18.000Expected 26/01/2027
Cut Tape
Rp42.746,18
Rp33.573,18
Rp31.188,20
Rp29.170,14
Reel
Rp25.684,40
Min.: 1
Mult.: 1
: 6.000
PCA9555 SMD/SMT HVQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in SO24 package 2.995In Stock
11.000On Order
Cut Tape
Rp53.570,32
Rp39.994,28
Rp36.692,00
Rp33.022,80
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 1.000
PCA9555 SMD/SMT SO-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA24 package 7.214In Stock
Cut Tape
Rp30.087,44
Rp22.198,66
Rp20.180,60
Rp17.813,97
Reel
Rp14.658,45
Min.: 1
Mult.: 1
: 6.000
PCAL6416A SMD/SMT VFBGA-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 34-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in VFBGA42 package 4.015In Stock
Cut Tape
Rp72.283,24
Rp54.671,08
Rp50.268,04
Rp45.314,62
Reel
Rp39.076,98
Min.: 1
Mult.: 1
: 5.000
PCAL6534 SMD/SMT VFBGA-42 I2C, Serial, SMBus 34 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus I/O Expander with Interrupt and Agile I/O in TSSOP24 package 7.159In Stock
7.500Expected 29/10/2026
Cut Tape
Rp45.131,16
Rp33.389,72
Rp32.105,50
Rp28.803,22
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 2.500
PCAL9535A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt, Reset and Agile I/O in TSSOP24 package 7.429In Stock
Cut Tape
Rp46.048,46
Rp34.307,02
Rp31.371,66
Rp28.619,76
Reel
Rp24.950,56
Min.: 1
Mult.: 1
: 2.500
PCAL9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in HWQFN24 package 12.669In Stock
18.000Expected 02/11/2026
Cut Tape
Rp37.425,84
Rp27.702,46
Rp25.317,48
Rp22.565,58
Reel
Rp18.896,38
Min.: 1
Mult.: 1
: 6.000
PCAL9555A SMD/SMT HWQFN-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O Expanders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package 4.480In Stock
Cut Tape
Rp37.058,92
Rp27.335,54
Rp24.767,10
Rp22.015,20
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 2.500
PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 190In Stock
1.040Expected 15/12/2026
Rp311.515,08
Rp242.350,66
Rp225.288,88
Rp206.759,42
Min.: 1
Mult.: 1
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Cut Tape
Rp781.539,60
Rp628.900,88
Rp591.108,12
Rp558.819,16
Reel
Rp524.695,60
Min.: 1
Mult.: 1
: 500
82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 45In Stock
185Expected 09/03/2027
Rp1.195.058,44
Rp978.025,26
Rp915.098,48
Rp887.579,48
Min.: 1
Mult.: 1
82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 277In Stock
Rp29.170,14
Rp24.216,72
Rp22.382,12
Min.: 1
Mult.: 1
Through Hole PDIP-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 315In Stock
Rp27.885,92
Rp23.299,42
Rp21.097,90
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander I2C interface 837In Stock
2.546Expected 16/11/2026
Rp27.885,92
Rp23.299,42
Rp21.097,90
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 I2C, Serial 8 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 16 bit In/Out 454In Stock
Rp39.076,98
Rp32.655,88
Rp32.288,96
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16 bit In/Out 491In Stock
Rp41.095,04
Rp34.123,56
Rp33.940,10
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 551In Stock
Rp37.425,84
Rp31.004,74
Rp28.252,84
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander I2C interface 383In Stock
Rp39.076,98
Rp32.655,88
Rp29.537,06
Min.: 1
Mult.: 1
Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 1.8 V 5.5 V 3.4 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 211In Stock
Rp31.004,74
Rp25.684,40
Rp23.482,88
Min.: 1
Mult.: 1
Through Hole PDIP-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV
Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 283In Stock
294Expected 29/10/2026
Rp29.720,52
Rp24.767,10
Rp22.749,04
Min.: 1
Mult.: 1
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube 4 kV

Microchip Technology Interface - I/O Expanders 8-bit I/O Expander SPI interface 1.086In Stock
Cut Tape
Rp31.188,20
Rp26.234,78
Reel
Rp23.666,34
Min.: 1
Mult.: 1
: 1.100
SMD/SMT SOIC-18 Serial, SPI 8 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface
821Expected 04/01/2027
Rp39.443,90
Rp33.022,80
Rp29.903,98
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection
Microchip Technology Interface - I/O Expanders 16B I/O Expander SPI interface 500In Stock
Rp41.461,96
Rp34.490,48
Rp31.188,20
Min.: 1
Mult.: 1
Through Hole PDIP-28 Serial, SPI 16 I/O With Interrupt 1.8 V 5.5 V 10 MHz - 40 C + 125 C Tube Without ESD Protection

Microchip Technology Interface - I/O Expanders Digital CAN I/O 117In Stock
Rp69.898,26
Rp58.340,28
Rp57.973,36
Min.: 1
Mult.: 1
Through Hole PDIP-14 CAN 8 I/O Without Interrupt 2.75 V 5.5 V 25 MHz - 65 C + 150 C Tube 3.5 kV