400 kHz Interface - I/O Expanders

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging ESD Protection
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWT 3.120In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16bit I2C LP I/O Expander A 595-T A 595-TCA9535DBT 1.798In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9535 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 16-bit 1.65- to 5.5- V I2C/SMBus I/O exp 1.793In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2.785In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9538 SMD/SMT SSOP-16 I2C, Serial 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander 19.795In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2.986In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554A SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8B I2C & SMBu s I/O Expander 7.912In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554A SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan 2.163In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554 SMD/SMT SSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554DWT 1.969In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 8-B I2C & SM Bus I/O Expander 19.991In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9554 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders 1.65 to 5.5V 16bit I /O Expander A 595-T A 595-TCA9555DBT 3.920In Stock
Min.: 1
Mult.: 1
: 2.000

TCA9555 SMD/SMT SSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O Expanders Remote 16B I2C & SMB us I/O Expander 2.173In Stock
18.000Expected 31/12/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

TCA9555 SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
onsemi Interface - I/O Expanders I2C/SMBUS Expander 16B,w/Int 11.815In Stock
6.000Expected 14/05/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

CAT9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 8 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Analog Devices / Maxim Integrated Interface - I/O Expanders 9-Bit I C Nonvolatile I/O Expander Plus 1.313In Stock
Min.: 1
Mult.: 1
Max.: 1.313

DS4520E SMD/SMT TSSOP-16 I2C, Serial 9 I/O Without Interrupt 2.7 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 8-Bit I/O Port Expande 1.355In Stock
Min.: 1
Mult.: 1
Max.: 1.355
: 2.500

MAX7310 SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 615In Stock
Min.: 1
Mult.: 1
Max.: 625

MAX7311 SMD/SMT TQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 601In Stock
806Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 1.407

MAX7311 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.5 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 316In Stock
Min.: 1
Mult.: 1
Max.: 316

MAX7311 SMD/SMT SOIC-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 882In Stock
Min.: 1
Mult.: 1
Max.: 882

MAX7312 SMD/SMT SSOP-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced 16-Bit I/O Port Expand 322In Stock
Min.: 1
Mult.: 1
Max.: 387

MAX7312 SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 16-Port I/O Expander with LED Intensity 407In Stock
Min.: 1
Mult.: 1
Max.: 407

MAX7313 SMD/SMT QSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 18-Port GPIO with LED Intensity Control, 1.042In Stock
Min.: 1
Mult.: 1
Max.: 1.042
: 2.500

MAX7314 SMD/SMT TQFN-EP-24 I2C, Serial 18 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 8-Port I/O Expander with LED Intensity C 1.500In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 2.500

MAX7315 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 2 V 3.6 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa 1.119In Stock
Min.: 1
Mult.: 1

MAX7318 SMD/SMT TQFN-24 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Analog Devices / Maxim Integrated Interface - I/O Expanders 2-Wire-Interfaced, 16-Bit, I/O Port Expa 300In Stock
Min.: 1
Mult.: 1

MAX7318 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection