AEC-Q100 Interface - Signal Buffers, Repeaters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Interface Type Propagation Delay Time Maximum Clock Frequency Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Interface - Signal Buffers, Repeaters Automotive 2-bit lev el-translating 400- 24.782In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

Repeaters I2C 74 ns, 141 ns 400 kHz 5.25 V 900 mV - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Interface - Signal Buffers, Repeaters PCIe Eqx W-QFN3063-46 T&R 3.5K
3.500On Order
Min.: 1
Mult.: 1
Max.: 350
: 3.500

ReDriver I2C 400 kHz 3.6 V 3 V + 125 C SMD/SMT QFN-46 AEC-Q100 Reel, Cut Tape