+ 85 C Interface - Specialised

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
MaxLinear Interface - Specialised Ultra High Speed Multiprotocol Xcvr 50In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
NXP Semiconductors Interface - Specialised Enhanced performance HDMI/DVI level shifter with active DDC buffer, supporting 3 Gbit/s operation 6.812In Stock
Min.: 1
Mult.: 1
: 4.000

Level Shifter 3.6 V 3 V 70 mA - 40 C + 85 C SMD/SMT HVQFN-48
onsemi Interface - Specialised A5191HRTNG HART MODEM 6.926In Stock
Min.: 1
Mult.: 1
Max.: 820
: 5.000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
Texas Instruments Interface - Specialised Enhanced scan bridge multidrop addressab A 926-SCANSTA111MTXNPB 783In Stock
Min.: 1
Mult.: 1

Enhanced SCAN Bridge Multidrop Addressable IEEEs Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialised HDMI Transmitter Por t Protection ALT 59 ALT 595-TPD12S521DBTR 1.037In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Transmitter - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised 7-CHANNEL INTEGRATED ESD SOLUTION 2.671In Stock
Min.: 1
Mult.: 1
: 2.500

- 40 C + 85 C SMD/SMT SSOP-16 ESD Protection
Texas Instruments Interface - Specialised 7-Ch INTEGRATED ESD SOLUTION 1.589In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT UQFN-16 ESD Protection
Microchip Technology Interface - Specialised USB 2.0 UTMI 695In Stock
Min.: 1
Mult.: 1

High Speed USB Device PHY 3.3 V 3.3 V - 40 C + 85 C SMD/SMT QFN-36
MaxLinear SP508EEF-L
MaxLinear Interface - Specialised SP508EEF-L 46In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.582In Stock
Min.: 1
Mult.: 1
Max.: 1.582
: 2.500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100
Texas Instruments Interface - Specialised 1.5/3.0/6.0 Gbps Sgl Ch SATA Redriver A A 595-SN75LVCP600DRFR 129In Stock
Min.: 1
Mult.: 1
: 250

PCB and Cable Equalizer SAS/SATA 3.3 V 3.3 V 40 mA 0 C + 85 C SMD/SMT WSON-8
Texas Instruments Interface - Specialised 2-bit level-translat ing 400-kHz I2C/SMB 925In Stock
Min.: 1
Mult.: 1
: 5.000

Bus Interface 5.5 V 900 mV 900 uA - 40 C + 85 C SMD/SMT X2QFN-8
Analog Devices / Maxim Integrated Interface - Specialised 1-Wire -to-I2C Master Bridge 150In Stock
Min.: 1
Mult.: 1
Max.: 150

1-Wire to I2C Master Bridge 3.6 V 4.45 V 2.6 mA - 40 C + 85 C SMD/SMT TQFN-EP-16
Analog Devices / Maxim Integrated Interface - Specialised 2-Wire Interfaced Low-EMI Key Switch Con 130In Stock
Min.: 1
Mult.: 1
Max.: 130
: 2.500

3.6 V 1.6 V - 40 C + 85 C SMD/SMT TQFN-24

Analog Devices / Maxim Integrated Interface - Specialised I C-Interfaced Key-Switch Controller and LED Driver/GPIOs with Integrated ESD Protection 17In Stock
360On Order
Min.: 1
Mult.: 1
Max.: 377

3.3 V 3.3 V - 40 C + 85 C SMD/SMT TQFN-40 ESD Protection

MaxLinear Interface - Specialised RS-232/RS-485/RS-422 Transceiver 14In Stock
8.533On Order
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 530In Stock
2.500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised RS232/422/RS485 Transceiver Multi 7In Stock
100Expected 31/08/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Transceiver w/ 15KV ESD Protect 19In Stock
2.046Expected 11/12/2026
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
onsemi Interface - Specialised HART MODEM GREEN 209In Stock
5.000Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 122In Stock
15.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

Texas Instruments Interface - Specialised HDMI CompanionChip w / Step-up Converter 334In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT DSBGA-28
STMicroelectronics Interface - Specialised Miniature KNX transceiver with voltage regulators
6.933On Order
Min.: 1
Mult.: 1
: 4.000

Transceiver 32 V 20 V 31 mA - 40 C + 85 C SMD/SMT VFQFPN-24
Toshiba Interface - Specialised Display Interface Bridge
10.022On Order
Min.: 1
Mult.: 1
: 1.000

RGB to DSI Bridge 1.3 V, 1.95 V, 3.6 V 1.1 V, 1.65 V, 3 V - 30 C + 85 C SMD/SMT VFBGA-80
onsemi Interface - Specialised NCN5150 QFN OAC
63.990On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20