- 40 C Interface - Specialised

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

Texas Instruments Interface - Specialised HDMI Companion Chip 2.801In Stock
Cut Tape
Rp54.671,08
Rp40.728,12
Rp37.242,38
Rp33.389,72
Reel
Rp28.436,30
Min.: 1
Mult.: 1
: 3.000
- 40 C + 85 C SMD/SMT DSBGA-28
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches, 3.3 V / 5.0 V SPI , QFN32 250In Stock
Rp91.546,54
Rp69.714,80
Rp64.211,00
Rp58.340,28
Min.: 1
Mult.: 1
Switch Detection Interface SPI 5.25 V 3 V 500 uA - 40 C + 125 C SMD/SMT QFN-32
Texas Instruments Interface - Specialised Enhanced SCAN Bridge Multidrop Port A 92 A 926-SCANSTA111SMXNPB 375In Stock
Rp348.940,92
Rp276.474,22
Rp258.495,14
Rp238.498,00
Min.: 1
Mult.: 1
Multidrop IEEE Port Boundary Scan 3.6 V 3 V 1.65 mA - 40 C + 85 C SMD/SMT nFBGA-49
Texas Instruments Interface - Specialised On-Off Keying Coax M odem Transceivers A A 595-SN65HVD62RGTR 304In Stock
Cut Tape
Rp109.525,62
Rp83.474,30
Rp77.053,20
Rp69.714,80
Reel
Rp66.229,06
Min.: 1
Mult.: 1
: 250
AISG On and Off Keying Coax Modem Transceiver 5 V 3 V 33 mA - 40 C + 105 C SMD/SMT VQFN-16
Texas Instruments Interface - Specialised HDMI Companion Chip Step-Up DC-DC Cnvtr 1.158In Stock
Cut Tape
Rp30.270,90
Rp22.198,66
Rp20.180,60
Rp17.832,31
Reel
Rp15.942,67
Min.: 1
Mult.: 1
: 3.000
HDMI Interface 3.6 V 3.6 V 15 uA - 40 C + 85 C SMD/SMT DSBGA-16
Texas Instruments Interface - Specialised Dual Port Controller With Expanded I/Os A 595-FPC202RHUR 148In Stock
Cut Tape
Rp234.094,96
Rp183.276,54
Rp170.617,80
Rp156.674,84
Reel
Rp155.207,16
Min.: 1
Mult.: 1
: 250
Aggregators - 40 C + 85 C SMD/SMT WQFN-56
Texas Instruments Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR 114In Stock
Cut Tape
Rp214.648,20
Rp168.049,36
Rp156.307,92
Rp143.649,18
Reel
Rp142.181,50
Min.: 1
Mult.: 1
: 250
Quad Port Controller 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56
NXP Semiconductors MC33972APEW
NXP Semiconductors Interface - Specialised Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32 23In Stock
Rp101.086,46
Rp77.053,20
Rp70.999,02
Rp63.844,08
Min.: 1
Mult.: 1
Switch Detection Interface 26 V 8 V 2 mA - 40 C + 125 C SMD/SMT SOIC-Wide-32
Texas Instruments Interface - Specialised HDMI Receiver Port P rotection 2.405In Stock
Cut Tape
Rp22.565,58
Rp16.456,36
Rp14.878,61
Rp13.154,08
Reel
Rp10.989,25
Min.: 1
Mult.: 1
: 3.000
HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT WQFN-24
ROHM Semiconductor Interface - Specialised CXPI Transceiver for Automotive
860In Stock
Cut Tape
Rp47.883,06
Rp35.774,70
Rp32.655,88
Rp29.353,60
Reel
Min.: 1
Mult.: 1
: 2.500
CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay active star coupler (4 branches) 1.851In Stock
Cut Tape
Rp288.399,12
Rp228.224,24
Rp213.180,52
Rp197.036,04
Reel
Rp182.175,78
Min.: 1
Mult.: 1
: 1.000
FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK
5.346In Stock
Rp200.888,70
Rp156.858,30
Rp145.850,70
Rp133.742,34
Min.: 1
Mult.: 1
I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices / Maxim Integrated Interface - Specialised High speed Octal Industrial Digital Inpu
8.103In Stock
Rp159.610,20
Rp123.835,50
Rp115.029,42
Rp105.122,58
Min.: 1
Mult.: 1
Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPRQ1 736In Stock
Rp495.158,54
Rp395.723,22
Rp370.956,12
Rp343.620,58
Min.: 1
Mult.: 1
- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
MaxLinear Interface - Specialised RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7.029In Stock
10.230Expected 29/01/2027
Rp108.424,86
Rp82.740,46
Rp72.283,24
Rp68.797,50
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 7.757In Stock
24.000On Order
Cut Tape
Rp221.069,30
Rp173.553,16
Rp161.628,26
Rp148.419,14
Reel
Rp142.548,42
Min.: 1
Mult.: 1
Max.: 500
: 3.000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 2.137In Stock
Cut Tape
Rp237.580,70
Rp186.945,74
Rp174.287,00
Rp160.160,58
Reel
Rp140.530,36
Min.: 1
Mult.: 1
: 2.500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 1.850In Stock
392On Order
Rp278.125,36
Rp218.684,32
Rp203.640,60
Rp187.312,66
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialised Multiprotocol Transceiver 3.162In Stock
Cut Tape
Rp283.445,70
Rp223.821,20
Rp208.960,94
Rp192.449,54
Reel
Rp161.628,26
Min.: 1
Mult.: 1
: 3.000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialised SPI to I2C-bus interface 8.679In Stock
10.000Expected 18/01/2027
Cut Tape
Rp109.892,54
Rp84.208,14
Rp78.337,42
Rp69.714,80
Reel
Rp64.577,92
Min.: 1
Mult.: 1
: 2.500
3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16
onsemi Interface - Specialised HART MODEM GREEN 5.429In Stock
10.000On Order
Cut Tape
Rp161.628,26
Rp125.486,64
Rp116.497,10
Rp106.406,80
Reel
Rp93.931,52
Min.: 1
Mult.: 1
: 2.500
HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32
onsemi Interface - Specialised A5191HRTNG HART MODEM 7.156In Stock
Cut Tape
Rp86.226,20
Rp66.045,60
Rp60.725,26
Rp55.038,00
Reel
Rp46.965,76
Min.: 1
Mult.: 1
: 5.000
HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
onsemi Interface - Specialised NCN5150 QFN OAC 54.304In Stock
Cut Tape
Rp47.699,60
Rp35.591,24
Rp32.655,88
Rp29.170,14
Reel
Rp24.583,64
Min.: 1
Mult.: 1
: 2.500
MBUS Transceiver 3.6 V 3.3 V 15 mA - 40 C + 85 C SMD/SMT QFN-20
NXP Semiconductors MC33660BEFR2
NXP Semiconductors Interface - Specialised Transceiver, Physical layer, ISO9141 K Line Serial Link Interface, SOIC 8 13.549In Stock
Cut Tape
Rp48.249,98
Rp37.058,92
Rp34.307,02
Rp31.188,20
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 2.500
5.25 V 4.75 V 100 uA - 40 C + 125 C SMD/SMT SOIC-8
Analog Devices Interface - Specialised isoSPI Iso Communications Int
1.362In Stock
Cut Tape
Rp93.197,68
Rp91.179,62
Rp89.161,56
Rp87.510,42
Min.: 1
Mult.: 1
isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16 AEC-Q100