- 40 C Interface - Specialised

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 24.981In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
Texas Instruments Interface - Specialised 5Ch output expander 4.273In Stock
Min.: 1
Mult.: 1
: 3.000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 7.341In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12.436In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1.054In Stock
Min.: 1
Mult.: 1
: 2.000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialised NTAG 5 link 2.843In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 3.203In Stock
4.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 2.396In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16
NXP Semiconductors Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package 2.661In Stock
Min.: 1
Mult.: 1
: 2.500

5.5 V 4.5 V 1 uA - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100
NXP Semiconductors Interface - Specialised FlexRay active star coupler (4 branches) 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

FlexRay Active Star Coupler 5.25 V 4.75 V - 40 C + 125 C SMD/SMT HVQFN-44

NXP Semiconductors Interface - Specialised Isolated network high speed transceiver. 1.301In Stock
Min.: 1
Mult.: 1

Transform Physical Layer 7 V 4.5 V 40 mA - 40 C + 125 C SMD/SMT SOIC-16 ESD Protection
NXP Semiconductors Interface - Specialised Switch Detect interface, 33 channel, Mono, 48 LQFP 467In Stock
Min.: 1
Mult.: 1

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
NXP Semiconductors Interface - Specialised Switch Detect interface, 33 channel, Mono, 48 LQFP 782In Stock
Min.: 1
Mult.: 1
: 2.000

Switch Detection Interface SPI 36 V 3 V 12 mA - 40 C + 125 C SMD/SMT LQFP-48
MaxLinear SP339EER1-L
MaxLinear Interface - Specialised Multiprotocol, Ext Temp, Transceiver 7.166In Stock
Min.: 1
Mult.: 1

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 7.233In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.057In Stock
Min.: 1
Mult.: 1
Max.: 1.082

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT MSOP-16 AEC-Q100
Analog Devices Interface - Specialised HART Industrial Comm IC, With OSC 863In Stock
Min.: 1
Mult.: 1
Max.: 905
: 1.500

HART Modems 5.5 V 2 V 464 uA - 40 C + 125 C SMD/SMT LFCSP-24
Analog Devices Interface - Specialised L V I2C/SMBus Accelerator 1.200In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 500

I2C/SMBus Accelerator 5.5 V 1.6 V 200 uA - 40 C + 85 C SMD/SMT SC-70-6
Analog Devices Interface - Specialised SMBus/I C Accelerator 1.551In Stock
Min.: 1
Mult.: 1
Max.: 1.651
: 500

SMBus/I2C Accelerator 6 V 2.7 V 60 uA - 40 C + 85 C SMD/SMT SOT-23-5
Analog Devices Interface - Specialised 1x I2C/SMBus Address Translator 837In Stock
Min.: 1
Mult.: 1
Max.: 837

I2C/SMBus Address Translator 5.5 V 2.25 V 600 uA - 40 C + 85 C SMD/SMT MSOP-10
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1.090In Stock
Min.: 1
Mult.: 1
Max.: 1.120

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 125 C SMD/SMT QFN-20
Analog Devices Interface - Specialised I2C Slave Extend over Differential LinK 1.776In Stock
Min.: 1
Mult.: 1
Max.: 1.776
: 2.500

I2C Slave Device Extender 5.5 V 3 V 65 mA - 40 C + 85 C SMD/SMT QFN-20
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.413In Stock
2.420On Order
Min.: 1
Mult.: 1

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialised isoSPI Iso Communications Int 1.585In Stock
Min.: 1
Mult.: 1
Max.: 148

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16