TC358748IXBG

Toshiba
757-TC358748IXBG
TC358748IXBG

Mfr.:

Description:
Interface - Specialised Display Interface Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Interface - Specialised
RoHS:  
Mobile Peripheral Device
3.6 V
1.1 V
- 30 C
+ 85 C
SMD/SMT
BGA-80
Brand: Toshiba
Data Rate: 1 Gb/s
Interface Type: I2C, Parallel, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 1.8 V, 3.3 V
Output Type: CMOS
Packaging: Bulk
Pin Count: 80
Product: Display Interface Bridges
Product Type: Interface - Specialized
Factory Pack Quantity: 1
Subcategory: Interface ICs
Tradename: MIPI
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 23/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp253.909 Rp253.909
Rp198.871 Rp1.988.710
Rp185.111 Rp4.627.775
Rp169.884 Rp16.988.400
Rp168.233 Rp42.058.250
Rp158.326 Rp79.163.000
Rp154.840 Rp154.840.000
2.500 Quote