SMD/SMT MouseReel Interface - Specialised

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification
ROHM Semiconductor Interface - Specialised IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6.847In Stock
Min.: 1
Mult.: 1
: 2.500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
STMicroelectronics Interface - Specialised Quad Digital Term 11.451In Stock
Min.: 1
Mult.: 1
: 2.500

Digital Termination 10 V 10 V 800 uA - 25 C + 85 C SMD/SMT TSSOP-20

MaxLinear Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term 14.511In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialised 4 Tx/Rx Programmable RS232/485/422 Serial 2.564In Stock
Min.: 1
Mult.: 1
: 2.500

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
onsemi Interface - Specialised HART MODEM GREEN 4.273In Stock
5.000Expected 02/02/2027
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

HART Modems 5.5 V 3 V - 40 C + 85 C SMD/SMT LQFP-32
onsemi Interface - Specialised A5191HRTNG HART MODEM 7.009In Stock
Min.: 1
Mult.: 1
Max.: 820
: 5.000

HART Modems 5 V 3 V 330 uA - 40 C + 85 C SMD/SMT QFN-32
NXP Semiconductors Interface - Specialised FlexRay node transceiver 7.818In Stock
Min.: 1
Mult.: 1
: 2.500

FlexRay Node Transceiver 5.25 V 4.5 V 35 mA SMD/SMT TSSOP-14
Texas Instruments Interface - Specialised 19-Bit IEEE 1284 Tra nslation Xcvr 1.289In Stock
Min.: 1
Mult.: 1
: 2.000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialised 5Ch output expander 4.273In Stock
Min.: 1
Mult.: 1
: 3.000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander 7.096In Stock
Min.: 1
Mult.: 1
: 3.000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialised HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 11.959In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialised AC Two Ch Squib Driv er 1.054In Stock
Min.: 1
Mult.: 1
: 2.000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
onsemi NCN5192MNRG
onsemi Interface - Specialised FULL FEATURE HART MODEM 5.822In Stock
Min.: 1
Mult.: 1
: 5.000

HART Modems SMD/SMT QFN-32
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI Source control stage interface 6.268In Stock
Min.: 1
Mult.: 1
: 3.000

- 40 C + 85 C SMD/SMT QFN-EP-18
STMicroelectronics Interface - Specialised ESD protection and signal booster for HDMI source control stage interface 8.746In Stock
Min.: 1
Mult.: 1
: 5.000

HDMI, I2C 5.3 V 4.9 V 700 uA - 40 C + 85 C SMD/SMT WLCSP-12
Texas Instruments Interface - Specialised HART FOUNDATION Fi e ldbus and PROFIBUS A 595-DAC8742HPBS 818In Stock
Min.: 1
Mult.: 1
: 1.000

Precision 5.5 V 2.7 V - 55 C + 125 C SMD/SMT TQFP-32
Texas Instruments Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC402RHUR 374In Stock
Min.: 1
Mult.: 1
: 250

Quad Port Controller Aggregators 3.3 V 1.8 V - 40 C + 85 C SMD/SMT WQFN-56

Texas Instruments Interface - Specialised Auto MIPI DSI Bridge TO eDP A 595-SN65DS A 595-SN65DSI86IPAPQ1 865In Stock
Min.: 1
Mult.: 1
: 1.000

- 40 C + 85 C SMD/SMT HTQFP-64 AEC-Q100
Texas Instruments Interface - Specialised Autom 24-Input Multi pleSwitchDetect 670In Stock
4.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised Automotive 35-V mult i-switch detection 3.088In Stock
Min.: 1
Mult.: 1
: 2.000

Multiple Switch Detection Interface 35 V 4.5 V 5.6 mA - 40 C + 125 C SMD/SMT HTSSOP-38 AEC-Q100
Texas Instruments Interface - Specialised HDMI Rcvr Port Prot & Interface Device 6.362In Stock
Min.: 1
Mult.: 1
: 2.000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38
Texas Instruments Interface - Specialised HDMI Companion Chip 2.449In Stock
Min.: 1
Mult.: 1
: 3.000

HDMI Interface 5.5 V 1.1 V 125 uA - 40 C + 85 C SMD/SMT DSBGA-15
MaxLinear Interface - Specialised Multiprotocol Transceiver 162In Stock
3.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
NXP Semiconductors Interface - Specialised NTAG 5 link 2.793In Stock
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialised NTAG 5 link with AES 3.203In Stock
4.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 4.000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16