Full Duplex Transceiver 2 Driver RS-232 Interface IC

Results: 553
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5.769In Stock
Cut Tape
Rp94.848,82
Rp45.681,54
Reel
Rp45.498,08
Rp44.397,32
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7.468In Stock
Cut Tape
Rp68.797,50
Rp51.919,18
Rp47.699,60
Rp43.113,10
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R AUTODWN IND 2.121In Stock
Rp49.350,74
Rp35.224,32
Rp31.738,58
Rp28.069,38
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 ICL3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
2.225In Stock
Rp237.397,24
Rp194.467,60
Rp182.542,70
Rp177.589,28
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 MAX3225E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran
9.720In Stock
Cut Tape
Rp235.746,10
Rp185.294,60
Rp172.635,86
Rp158.876,36
Reel
Rp137.595,00
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 LTC1386 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V 200 uA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers
2.186In Stock
Rp237.764,16
Rp186.762,28
Rp151.354,50
Rp140.163,44
Min.: 1
Mult.: 1
SMD/SMT SO-Wide-18 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
2.066In Stock
Rp271.520,80
Rp213.363,98
Rp180.891,56
Rp172.819,32
Min.: 1
Mult.: 1
SMD/SMT TQFN-EP-20 MAX3223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected +2.5V to +5.5V RS-232 Transceivers in UCSP and WLP
4.993In Stock
Cut Tape
Rp171.168,18
Rp132.641,58
Rp122.918,20
Rp112.460,98
Reel
Rp97.784,18
Min.: 1
Mult.: 1
: 2.500
SMD/SMT WLP-30 MAX3228AE Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.5 V 10 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232 Interface IC 50V Isolated, 3.0V to 5.5V, 250kbps, 2 Tx/2 Rx, RS-232 Transceiver
7.090In Stock
Rp346.005,56
Rp274.639,62
Rp225.655,80
Rp217.583,56
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 MAX3250 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 35 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications
1.583In Stock
Rp286.931,44
Rp226.756,56
Rp214.464,74
Rp182.542,70
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232 Interface IC 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD
2.966In Stock
Cut Tape
Rp215.198,58
Rp188.963,80
Rp182.359,24
Rp175.571,22
Reel
Rp158.509,44
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-20 MAX13235E Transceiver 3 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232 Interface IC 1 A, Supply Current, 1.8V to 4.25V-Powered RS-232 Transceiver with AutoShutdown
2.272In Stock
Cut Tape
Rp257.577,84
Rp203.273,68
Rp189.330,72
Rp174.470,46
Reel
Rp150.437,20
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-20 MAX3218 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3 V 3 V 3 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual EIA-232 Driver/ Receiver 2.657In Stock
Cut Tape
Rp25.684,40
Rp20.914,44
Rp19.813,68
Rp19.079,84
Reel
Rp19.079,84
Rp16.621,48
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1.716In Stock
Cut Tape
Rp85.308,90
Rp64.944,84
Rp59.807,96
Rp54.120,70
Reel
Rp46.598,84
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1.717In Stock
Cut Tape
Rp35.591,24
Rp26.234,78
Rp23.849,80
Rp21.097,90
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Drvr/Rcvr 2.034In Stock
Cut Tape
Rp46.231,92
Rp34.490,48
Rp31.555,12
Rp28.252,84
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TRS232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16SSOP-40CTO 85C IND 4.750In Stock
Rp38.343,14
Rp28.252,84
Rp25.684,40
Rp22.932,50
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 2.157In Stock
Cut Tape
Rp83.107,38
Rp63.110,24
Rp58.156,82
Rp52.653,02
Reel
Rp42.379,26
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16W IND 2.081In Stock
Rp34.857,40
Rp25.500,94
Rp23.299,42
Rp20.730,98
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 2.767In Stock
Cut Tape
Rp38.893,52
Rp28.619,76
Rp26.051,32
Rp23.299,42
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7.858In Stock
Cut Tape
Rp24.767,10
Rp19.630,22
Rp18.235,92
Rp16.713,21
Reel
Rp15.025,37
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R SHTDWN COMEL 1.688In Stock
Cut Tape
Rp43.480,02
Rp32.105,50
Rp29.353,60
Rp26.234,78
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 1.265In Stock
Cut Tape
Rp163.829,78
Rp126.954,32
Rp117.781,32
Rp107.507,56
Reel
Rp97.050,34
Min.: 1
Mult.: 1
: 250
SMD/SMT QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1.946In Stock
Cut Tape
Rp63.110,24
Rp47.516,14
Rp43.480,02
Rp39.260,44
Reel
Rp33.573,18
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EPW 3.431In Stock
Cut Tape
Rp41.828,88
Rp31.004,74
Rp28.252,84
Rp25.317,48
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel