Full Duplex Transceiver RS-232 Interface IC

Results: 1.243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 24In Stock
15.000Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 66In Stock
1.140On Order
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 240In Stock
21.000On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 273In Stock
2.646Expected 06/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC TRUE +3V-+5.5V RS-232 266In Stock
25.000Expected 06/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 315In Stock
235Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 SP3232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC RS232 1000 kbps temp 0C to 70C 1.268In Stock
735Expected 17/08/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube

MaxLinear RS-232 Interface IC 3.3V, 1000 Kbps RS-232 14In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 SP3232EU Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 250 kbps temp -40C to 85C 3In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 25In Stock
2.500Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 44In Stock
1.500Expected 18/02/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 457In Stock
250Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 1.375In Stock
5.000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-28 SP3243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp 0C to 70C 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 891In Stock
4.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS232 120 kbps temp -40C to 85C 9In Stock
966Expected 08/09/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 225In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC Intel. +3V to +5.5V RS-232 110In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 SP3243E Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Tube
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 699In Stock
1.500Expected 16/04/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC High Spd Intel. +3V to +5.5V RS-232 205In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 100
: 2.500

SMD/SMT TSSOP-28 SP3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC RS-232 250kbps 3TX/5RX Transceiver 97In Stock
6.000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 2DR/2RX RS-232 XCVR AutoOnline, Shutdown 849In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 XR32220 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 125 C 15 kV Tray

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R COM 1.632In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 15KV 0.1UF 16NSOIC IND 1.395In Stock
3.840Expected 22/03/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 HIN202 Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 8 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV 0 1UF CAP COMEL 9In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SSOP-28 HIN211 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel