Full Duplex RS-232 Interface IC

Results: 1.088
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1.717In Stock
Cut Tape
Rp35.591,24
Rp26.234,78
Rp23.849,80
Rp21.097,90
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual RS232 Drvr/Rcvr 2.034In Stock
Cut Tape
Rp46.231,92
Rp34.490,48
Rp31.555,12
Rp28.252,84
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-16 TRS232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver 1.817In Stock
Cut Tape
Rp94.848,82
Rp71.549,40
Rp65.678,68
Rp59.257,58
Reel
Rp52.286,10
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 4D/4R 15KV 0 1UF CAP 24 COM 1.191In Stock
Rp60.174,88
Rp44.947,70
Rp41.095,04
Rp36.692,00
Min.: 1
Mult.: 1
SMD/SMT SOIC-24 HIN208 Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R 15KV 16SSOP-40CTO 85C IND 4.750In Stock
Rp38.343,14
Rp28.252,84
Rp25.684,40
Rp22.932,50
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3238I DB A 595-MAX3238IDB A 595-MAX3238IDB 3.229In Stock
Cut Tape
Rp39.260,44
Rp31.555,12
Rp29.537,06
Rp27.335,54
Reel
Rp24.950,56
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECDB 7.247In Stock
Cut Tape
Rp44.030,40
Rp32.839,34
Rp29.903,98
Rp26.785,16
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 MAX3243E Transceiver 500 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 2.157In Stock
Cut Tape
Rp83.107,38
Rp63.110,24
Rp58.156,82
Rp52.653,02
Reel
Rp42.379,26
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 787In Stock
Cut Tape
Rp112.644,44
Rp86.226,20
Rp79.805,10
Rp72.466,70
Reel
Rp66.779,44
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 0 1UF CAPS 16W IND 2.081In Stock
Rp34.857,40
Rp25.500,94
Rp23.299,42
Rp20.730,98
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-16 HIN202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C Without ESD Protection Tube
Renesas / Intersil RS-232 Interface IC RS232 5V 4D/5R 15KV WAKEUP COMEL 1.123In Stock
Cut Tape
Rp47.149,22
Rp35.591,24
Rp31.004,74
Rp27.702,46
Reel
Rp24.033,26
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SSOP-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 20 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 IND 2.767In Stock
Cut Tape
Rp38.893,52
Rp28.619,76
Rp26.051,32
Rp23.299,42
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 7.858In Stock
Cut Tape
Rp24.767,10
Rp19.630,22
Rp18.235,92
Rp16.713,21
Reel
Rp15.025,37
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-16 ST202EB Transceiver 400 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 10 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
MaxLinear RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C 1.876In Stock
Cut Tape
Rp30.821,28
Rp22.749,04
Rp20.547,52
Rp18.254,27
Reel
Rp15.245,53
Min.: 1
Mult.: 1
: 1.500
SMD/SMT SSOP-28 SP213E Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 3V 2D/2R SHTDWN COMEL 1.688In Stock
Cut Tape
Rp43.480,02
Rp32.105,50
Rp29.353,60
Rp26.234,78
Reel
Rp22.382,12
Min.: 1
Mult.: 1
: 2.500
SMD/SMT TSSOP-20 ICL3222 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC 3V RS-232 2TX/2RX TRANSC 20LD 5X5 1.265In Stock
Cut Tape
Rp163.829,78
Rp126.954,32
Rp117.781,32
Rp107.507,56
Reel
Rp97.050,34
Min.: 1
Mult.: 1
: 250
SMD/SMT QFN-20 ISL4223E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.7 V 150 nA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 3V 5D/3R 15KV AUTODWN 32LD IND 4.824In Stock
Cut Tape
Rp135.210,02
Rp104.205,28
Rp96.499,96
Rp88.060,80
Reel
Rp75.218,60
Min.: 1
Mult.: 1
: 6.000
SMD/SMT QFN-EP-32 ISL4238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DB A 595-MAX3243IDB A 595-MAX3243IDB 5.270In Stock
Cut Tape
Rp43.113,10
Rp31.922,04
Rp29.170,14
Rp26.051,32
Reel
Rp22.932,50
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 2.690In Stock
Cut Tape
Rp56.689,14
Rp42.379,26
Rp38.893,52
Rp35.040,86
Reel
Rp28.252,84
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SSOP-16 SN75C3221 Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232D 1.946In Stock
Cut Tape
Rp63.110,24
Rp47.516,14
Rp43.480,02
Rp39.260,44
Reel
Rp33.573,18
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN75C3232EPW 3.431In Stock
Cut Tape
Rp41.828,88
Rp31.004,74
Rp28.252,84
Rp25.317,48
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-16 SN75C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 1.911In Stock
Cut Tape
Rp67.880,20
Rp51.185,34
Rp46.965,76
Rp42.379,26
Reel
Rp35.774,70
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TSSOP-28 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Renesas / Intersil RS-232 Interface IC RS232 5V 2D/2R 1UF CAPS COM 8.689In Stock
Rp34.490,48
Rp24.950,56
Rp20.364,06
Rp18.529,46
Min.: 1
Mult.: 1
Through Hole PDIP-16 HIN232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 5 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243C DW A 595-MAX3243CDW A 595-MAX3243CDW 2.009In Stock
Cut Tape
Rp72.466,70
Rp54.854,54
Rp50.084,58
Rp45.681,54
Reel
Rp41.278,50
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multiple RS-232 A 59 5-SN75185DW A 595-S A 595-SN75185DW 2.617In Stock
Cut Tape
Rp22.749,04
Rp16.493,05
Rp14.915,30
Rp13.190,77
Reel
Rp10.567,30
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-20 SN75185 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 30 mA 0 C + 70 C 10 kV Reel, Cut Tape, MouseReel