15 kV Transceiver RS-232 Interface IC

Results: 505
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-232 Interface IC Enhanced Product 3- to 5.5-V 250kbps RS-
8.329In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-16 MAX3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit L ine Driver/Receiver A 595-SN65C3232EDW 5.948In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 SN65C3232E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386EIPW A 595- A 595-TRS3386EIPW 7.988In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 1.967In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

SMD/SMT TSSOP-28 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

MaxLinear RS-232 Interface IC +/-15KV 5V SNGL SUPP RS-232 0-70C 27.140In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-Wide-16 SP232E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 3 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-232 Interface IC Multichannel RS-232 compatible line driv 10.219In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-32 TRSF3243E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil RS-232 Interface IC RS232 W/VL 3V 3D/5R 15KV AUTODWN 13.131In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT QFN-EP-32 ISL3243E Transceiver 250 kb/s 1 Driver 5 Receiver Full Duplex 3.6 V 2.7 V 1.5 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN65C3232D 7.413In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 SN65C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Transceiver w / Split Supply Pin
3.017In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-32 TRS3253E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Mil Enhance 3V-5.5V MultiCh RS-232
871In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 55 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3238EDB 1.234In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-28 SN65C3238E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multichannel RS232 Line Drvr/Rcv A 595-TRS3232ECDW 4.306In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 TRS3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 A 595-MAX3243I DW A 595-MAX3243IDW A 595-MAX3243IDW 1.200In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-28 MAX3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EID 6.133In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232 Xceiver A 595 -TRS3386ECDW A 595- A 595-TRS3386ECDW 1.832In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-20 TRS3386E Transceiver 250 kb/s 3 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-20 TRSF3223E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V RS232 A 595-M AX3223CDW A 595-MAX A 595-MAX3223CDW 1.682In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-20 MAX3223 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IPW 2.161In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS232 Mult Chl A 595 -SN65C3243DW A 595- A 595-SN65C3243DW 812In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-28 SN65C3243 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC LP Mult RS232 1.013In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-20 SN75LP1185 Transceiver 256 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208IDW 1.865In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-24 MAX208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V 20 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3V To 5.5V MultiCh R S-232 A 595-SN65C32 A 595-SN65C3222EDB 1.587In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-20 SN65C3222E Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 2.5V 460-Kbps Transc eiver A 595-MAX3318 A 595-MAX3318IDB 886In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-20 MAX3318 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 3 V 2.25 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595 A 595-SN75C3232DW 1.815In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 SN75C3232 Transceiver 1 Mb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr 1.723In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-16 TRS202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel