SOIC-8 MouseReel RS-232 Interface IC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-232 Interface IC Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR
204In Stock
Cut Tape
Rp31.922,04
Rp23.299,42
Rp21.281,36
Rp18.896,38
Reel
Rp13.521,00
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Line Driver And Rece iver A 595-SN75155D A 595-SN75155D 7.329In Stock
Cut Tape
Rp34.490,48
Rp25.500,94
Rp23.115,96
Rp20.730,98
Reel
Rp17.428,70
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC RS-232C REGULATOR 72In Stock
2.000Expected 01/04/2027
Cut Tape
Rp32.288,96
Rp23.666,34
Rp21.464,82
Rp19.079,84
Reel
Rp16.217,86
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-8 SN751701 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 15 V 4.5 V 6.1 mA - 20 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-232 Interface IC Dual W/Adj Slew Rate Line Driver A 595-U A 595-UA9636ACD 168In Stock
Cut Tape
Rp33.756,64
Rp24.767,10
Rp22.565,58
Rp19.997,14
Reel
Rp17.373,66
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V 18 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel