Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 700In Stock
Min.: 1
Mult.: 1
Max.: 100

MAX490 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 1.583In Stock
Min.: 1
Mult.: 1
: 2.500

MAX491 SMD/SMT SO-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 3.079In Stock
Min.: 1
Mult.: 1

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers 706In Stock
Min.: 1
Mult.: 1

MAX491E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC 2.5kVRMS Isolated 25Mbps Full-Duplex RS- 555In Stock
Min.: 1
Mult.: 1

MAXM22511 SMD/SMT LGA-44 Transceiver 1 Driver 1 Receiver 25 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3V to +5V, 2500VRMS Isolated RS-485/RS- 178In Stock
Min.: 1
Mult.: 1

MXL1535E SMD/SMT SOIC-28 Transceiver 1 Driver 1 Receiver 450 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Half Duplex RS-422/ RS-485 Transceiver 1.975In Stock
2.500Expected 03/08/2027
Min.: 1
Mult.: 1
: 2.500

SP4082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 3.533In Stock
5.000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC RS485 10000 kbps EMI temp -40C to 85C 4.515In Stock
2.940Expected 17/08/2027
Min.: 1
Mult.: 1

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC Low Pwr Half-Duplex RS-485 4.399In Stock
22.500Expected 06/04/2027
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 125 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 3.302In Stock
17.500On Order
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC High-Fanout RS-485 4.011In Stock
Min.: 1
Mult.: 1
: 2.500

SP485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 3.822In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel

MaxLinear RS-422/RS-485 Interface IC Full Duplex RS-485 s 2.918In Stock
Min.: 1
Mult.: 1
: 2.500

SP491 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.399In Stock
21.560On Order
Min.: 1
Mult.: 1

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
MaxLinear RS-422/RS-485 Interface IC 3.0V-5.5V RS-485 RS-422 Transceivers 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

XR33x5 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 105 C Reel, Cut Tape
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 DUPLX +/-15V CMR 2 1.647In Stock
Min.: 1
Mult.: 1

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD OVP 5V RS-485 HD /-15V CMR 250KBPS 4.272In Stock
5.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.500

ISL31472E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3150E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRANS 1.742In Stock
Min.: 1
Mult.: 1

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.5 V 4.5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 HI VOD TRANS IEC6100 1/2 DUPLX 3V 1.758In Stock
2.940Expected 08/03/2027
Min.: 1
Mult.: 1

ISL3152E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 5 3.383In Stock
Min.: 1
Mult.: 1

ISL3153E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS 5.083In Stock
5.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

ISL3155E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 1 3.622In Stock
Min.: 1
Mult.: 1

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 10LD RS-485 HI VOD TRANS 10M 2.149In Stock
Min.: 1
Mult.: 1
: 2.500

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel