Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 134In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 215In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 85In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 33In Stock
Min.: 1
Mult.: 1

LTC2864 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 26In Stock
2.500Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 500
: 2.500

LTC2865 SMD/SMT DFN-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 190In Stock
Min.: 1
Mult.: 1

LTC490 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 57In Stock
Min.: 1
Mult.: 1

LTC490 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair 18In Stock
75Expected 12/09/2026
Min.: 1
Mult.: 1

LTC491 Through Hole PDIP-14 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 5In Stock
119Expected 03/03/2027
Min.: 1
Mult.: 1

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 7In Stock
6.902On Order
Min.: 1
Mult.: 1
Max.: 714

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran + 5In Stock
1.190On Order
Min.: 1
Mult.: 1
Max.: 100

LTM2881 SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 105 C Tray
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410BDWR 38In Stock
3.360Expected 31/08/2026
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DWR 34In Stock
1.920On Order
Min.: 1
Mult.: 1

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW 53In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps half-duplex 5-k A A 595-ISO1430DW 220In Stock
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

ISO1430 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDWR 328In Stock
640Expected 27/08/2026
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432BDW 45In Stock
6.000On Order
Min.: 1
Mult.: 1
: 2.000

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 12-Mb ps full-duplex 5-k A A 595-ISO1432DWR 275In Stock
440Expected 01/09/2026
Min.: 1
Mult.: 1

ISO1432 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450BDWR 255In Stock
Min.: 1
Mult.: 1

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450DW 395In Stock
Min.: 1
Mult.: 1
: 2.000

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC EMC protected 50-Mb ps full-duplex 5-k A A 595-ISO1452BDWR 9In Stock
240Expected 28/08/2026
Min.: 1
Mult.: 1

ISO1452 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
22.950On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff and Rec Pair A 595-SN65ALS180D A 59 A 595-SN65ALS180D 67In Stock
7.300On Order
Min.: 1
Mult.: 1
: 2.500

SN65ALS180 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 25 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Fault-Protected RS-4 85 Transceiver A 59 A 595-SN65HVD1792TDREP 13In Stock
300Expected 14/01/2027
Min.: 1
Mult.: 1

SN65HVD1792 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D 52In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD31 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel