Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD31 A 595-SN65HVD31D 52In Stock
5.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD31 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 5V-Supply RS-485 w/ IEC ESD Protection A A 595-SN65HVD82DR 445In Stock
Min.: 1
Mult.: 1

SN65HVD82 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Texas Instruments RS-422/RS-485 Interface IC 5V-Supply RS-485 w/ IEC ESD Protection A A 595-SN65HVD82D 86In Stock
7.500Expected 21/08/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD82 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus A 5 95-SN75176BD A 595- A 595-SN75176BD 222In Stock
60.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 193In Stock
5.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair A 595-SN7 A 595-SN75179BD 122In Stock
10.000Expected 04/12/2026
Min.: 1
Mult.: 1
: 2.500

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Differential Driver And Receiver Pair AL ALT 595-SN75179BDR 1.262In Stock
Min.: 1
Mult.: 1
: 2.500

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Diff Drv/Rec Pair 463In Stock
Min.: 1
Mult.: 1

SN75179B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485 Interface IC Diff Driver And Rece iver Pair 278In Stock
2.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 2.000

SN75179B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 500-Kb ps RS-485 transceiv 1.777In Stock
117.500On Order
Min.: 1
Mult.: 1
: 2.500

THVD1400 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DR 612In Stock
1.125Expected 31/08/2026
Min.: 1
Mult.: 1

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Tube

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DGKR 167In Stock
400Expected 04/09/2026
Min.: 1
Mult.: 1

THVD1410 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Tube

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410DGK 5In Stock
Min.: 1
Mult.: 1
: 2.500

THVD1410 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410D
7.500Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DT 58In Stock
5.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2.500

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1429DR 22In Stock
2.250On Order
Min.: 1
Mult.: 1
: 250

THVD1429 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGKR 1In Stock
1.440On Order
Min.: 1
Mult.: 1

THVD1450 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DR 66In Stock
3.450On Order
Min.: 1
Mult.: 1

THVD1451 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBT 15In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451DRBR 250In Stock
500Expected 27/08/2026
Min.: 1
Mult.: 1
: 250

THVD1451 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DR 277In Stock
Min.: 1
Mult.: 1

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 305In Stock
Min.: 1
Mult.: 1
Max.: 305

MAX13080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 7In Stock
Min.: 1
Mult.: 1
Max.: 7

MAX13080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 196In Stock
200Expected 27/08/2026
Min.: 1
Mult.: 1
Max.: 396

MAX13081E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 38In Stock
Min.: 1
Mult.: 1
Max.: 38

MAX13081E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V 0 C + 70 C Tube