Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Renesas / Intersil RS-422/RS-485 Interface IC IEC-6100 10LD -40+85 3V HIVOD TRANS 10M 218In Stock
Min.: 1
Mult.: 1
: 250

ISL3156E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+85 3V RS-485 HIVOD TRAN 1/ 663In Stock
500Expected 15/02/2027
Min.: 1
Mult.: 1
: 250

ISL3158E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V 535In Stock
2.500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.500

ISL3158E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 40 125In Stock
2.500Expected 13/04/2027
Min.: 1
Mult.: 1
: 2.500

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD -40+125C 3V RS-4 85 TRANS 1/2 DUP 40 185In Stock
Min.: 1
Mult.: 1
: 250

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 40M 5In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

ISL3159E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 DUPLX 5V 40MBPS 986In Stock
2.000Expected 26/08/2026
Min.: 1
Mult.: 1

ISL3159E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 DUPLX 5V 40MBPS 162In Stock
1.960Expected 18/01/2027
Min.: 1
Mult.: 1

ISL3159E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 5 V 5 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 301In Stock
3.000Expected 03/09/2026
Min.: 1
Mult.: 1

ISL3170E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100-ESD 3V 1/2 DUPLX 115KBPS FL T 840In Stock
Min.: 1
Mult.: 1
: 250

ISL3172E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 776In Stock
Min.: 1
Mult.: 1

ISL3173E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 1TX/1RX 500KB 731In Stock
2.500Expected 23/03/2027
Min.: 1
Mult.: 1
: 2.500

ISL3173E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 500KBPS 298In Stock
5.000Expected 13/04/2027
Min.: 1
Mult.: 1
: 2.500

ISL3174E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ESD 14LD 3V RS-485 TRANS 1TX/1RX 1.123In Stock
2.500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2.500

ISL3176E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 FL DUPLX 10 83In Stock
7.500On Order
Min.: 1
Mult.: 1
: 2.500

ISL3177E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3174E FL DUPLX 3V 10MBPS 5In Stock
5.000Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

ISL3177E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD SO IEC6100-ESD 1/2 DUPLX 10MBP 133In Stock
250Expected 18/01/2027
Min.: 1
Mult.: 1
: 250

ISL3178E SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 984In Stock
1.960Expected 15/03/2027
Min.: 1
Mult.: 1

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3178E 1/2 DUPLX 3V 10MBPS 136In Stock
12.500Expected 05/04/2027
Min.: 1
Mult.: 1
: 2.500

ISL3178E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1/2 DUPLX 32M 750In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.500

ISL3179E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ESD 14LD 3V RS-485 40MBPS FUL 749In Stock
2.500Expected 31/03/2027
Min.: 1
Mult.: 1
: 2.500

ISL3180E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L 122In Stock
Min.: 1
Mult.: 1

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DU 19In Stock
Min.: 1
Mult.: 1
: 250

ISL32432E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 FL DUP 8In Stock
Min.: 1
Mult.: 1
: 250

ISL32433E SMD/SMT MSOP-10 Transceiver 250 kb/s, 1 Mb/s 3.3 V, 5 V 3.3 V, 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 40V OVP 15V CMR -40+ 85 3V RS-485 1/2 DUP 4In Stock
Min.: 1
Mult.: 1
: 250

ISL32435E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel