Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
12.500On Order
Min.: 1
Mult.: 1
Max.: 12.500
: 2.500

LTC2863 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
4.960Expected 22/10/2026
Min.: 1
Mult.: 1
Max.: 4.960
: 2.500

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
5.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans
7.490On Order
Min.: 1
Mult.: 1
Max.: 7.490
: 2.500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans
11.261On Order
Min.: 1
Mult.: 1
Max.: 11.261
: 2.500

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran
5.932On Order
Min.: 1
Mult.: 1
Max.: 5.932

LTC2852 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 55 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit
5.000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

LTC2854 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran w/ Int Swit
12.750On Order
Min.: 1
Mult.: 1
Max.: 12.750
: 2.500

LTC2855 SMD/SMT DFN-12 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD
8.600On Order
Min.: 1
Mult.: 1
Max.: 8.600

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
6.001On Order
Min.: 1
Mult.: 1
Max.: 6.001

LTC2862 SMD/SMT DFN-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
4.676On Order
Min.: 1
Mult.: 1
Max.: 4.676

LTC2864 SMD/SMT DFN-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
5.000Expected 13/01/2027
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

LTC2865 SMD/SMT MSOP-12 Transceiver 1 Driver 1 Receiver 250 kb/s, 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
3.084On Order
Min.: 1
Mult.: 1
Max.: 3.084

LTM2881 SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
1.120On Order
Min.: 1
Mult.: 1
Max.: 1.120

LTM2881 SMD/SMT Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V 0 C + 70 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
4.284On Order
Min.: 1
Mult.: 1
Max.: 4.284

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
6.637On Order
Min.: 1
Mult.: 1
Max.: 6.637

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
3.548On Order
Min.: 1
Mult.: 1
Max.: 3.548

LTM2881 SMD/SMT LGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
10.321On Order
Min.: 1
Mult.: 1
Max.: 10.321

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 40 C + 85 C Tray
Analog Devices RS-422/RS-485 Interface IC Complete Iso RS485/RS422 Module Tran +
1.784On Order
Min.: 1
Mult.: 1
Max.: 1.784

LTM2881 SMD/SMT BGA-32 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 4.5 V - 55 C + 105 C Tray
Texas Instruments RS-422/RS-485 Interface IC EMC protected 500-K bps half-duplex 5- A A 595-ISO1410DW
9.963On Order
Min.: 1
Mult.: 1
: 2.000

ISO1410 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low-emissions 500-k bps reinforced isol
21.600On Order
Min.: 1
Mult.: 1
: 850

ISOW1412 SMD/SMT SOIC-20 Transceiver 500 kb/s 5.5 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
17.000On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC Low emissions 5-kVr ms 12-Mbps isolated
39.100On Order
Min.: 1
Mult.: 1
: 850

ISOW1432 SMD/SMT SOIC-20 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD33D
5.604Expected 07/09/2026
Min.: 1
Mult.: 1
: 2.500

SN65HVD33 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 26 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbps half-duplex RS-485
14.964Expected 19/08/2027
Min.: 1
Mult.: 1
: 3.000

THVD1426 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel