Transceiver RS-422/RS-485 Interface IC

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Function Number of Drivers Number of Receivers Data Rate Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DRBT
22.426On Order
Min.: 1
Mult.: 1
: 3.000

THVD1450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1451D
22.442On Order
Min.: 1
Mult.: 1
: 2.500

THVD1451 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 20-Mbp s full-duplex RS-48
14.357On Order
Min.: 1
Mult.: 1
: 5.000

THVD2442 SMD/SMT VSON-10 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422-Compatible Tra
6.657Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 6.657

MAX13487E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5 V 5 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Complete, Isolated RS-485/RS-422 Data In
1.260On Order
Min.: 1
Mult.: 1
Max.: 1.260

MAX1480B Through Hole PDIP-28 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS-
6.716Expected 28/09/2026
Min.: 1
Mult.: 1
Max.: 6.716

MAX22025 SMD/SMT SOIC-Wide-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 1.71 V - 40 C + 85 C Tray

Analog Devices / Maxim Integrated RS-422/RS-485 Interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers
2.500Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC IEC6100 ISL3175E 1/2 DUPLX 3V 500KBPS
13.720On Order
Min.: 1
Mult.: 1

ISL3175E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC IEC61000 ISL3179E 1/2 DUPLX 3V 32MBPS
22.441On Order
Min.: 1
Mult.: 1
: 6.000

ISL3179E SMD/SMT DFN-EP-10 Transceiver 1 Driver 1 Receiver 40 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L
9.254On Order
Min.: 1
Mult.: 1

ISL32433E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 60V OVP 20V CMR 1/2 DUPLX 1MBPS
7.573On Order
Min.: 1
Mult.: 1
: 2.500

ISL32452E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC RS-485 Transceiver 3V,-40+125 128KBPS
5.745On Order
Min.: 1
Mult.: 1
: 250

ISL32601E SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 128 kb/s, 256 kb/s 3.3 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C
3.379On Order
Min.: 1
Mult.: 1

ISL3330 SMD/SMT SSOP-20 Transceiver 2 Driver 2 Receiver 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC 40LD 6 X6M
3.369On Order
Min.: 1
Mult.: 1

ISL3331 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 400 kb/s, 460 kb/s, 20 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL DL 5V MULTIPROTOCOL TRANSC
4.490On Order
Min.: 1
Mult.: 1

ISL41334 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 460 kb/s, 650 kb/s, 20 Mb/s 7 V 7 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL DL 5V MULTIPROTOCOL 6 X6
22.997On Order
Min.: 1
Mult.: 1
: 4.000

ISL41334 SMD/SMT QFN-40 Transceiver 2 Driver 2 Receiver 115 kb/s, 460 kb/s, 650 kb/s, 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 5V RS-485 1/8 FRACTIONL LOAD TRANS
47.998On Order
Min.: 1
Mult.: 1
: 2.500

ISL81487 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 5 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40+ 853VRS-4851/2DUP115
26.901On Order
Min.: 1
Mult.: 1
: 2.500

ISL83072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN
22.538On Order
Min.: 1
Mult.: 1

ISL83483I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 85 C Tube
Renesas / Intersil RS-422/RS-485 Interface IC 8LD 3V RS-485 TRANSC 1TX/1RX W/SHTDWN
79.813On Order
Min.: 1
Mult.: 1
: 2.500

ISL83485I SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485 Interface IC 3.3-V to 5-V 12-Mbps half-duplex RS-485
7.892Expected 24/09/2026
Min.: 1
Mult.: 1
: 4.000

THVD1426 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 HI VOD TRANS
2.495On Order
Min.: 1
Mult.: 1
: 2.500

ISL3152E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear SP3485EN-L/TR
MaxLinear RS-422/RS-485 Interface IC 3.3V LoPwr Half-Dup RS485w/10Mbps Data
147.486Expected 18/05/2027
Min.: 1
Mult.: 1
: 2.500

SP3485 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.465 V 3.135 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC 5V FULL DUPLEX RS485 TRANCEIVER
1.998Expected 02/07/2027
Min.: 1
Mult.: 1
Max.: 1.998
: 1.000

ADM1491E SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-422/RS-485 Interface IC Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection
798On Order
Min.: 1
Mult.: 1
Max.: 798
: 400

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V, 5.5 V 1.7 V, 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel