Texas Instruments RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Texas Instruments RS-485 Interface IC Diff Bus Trans 176In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3-V to 5-V 250-Kb ps RS-485 transceiv 386In Stock
2.500Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 37In Stock
5.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er up to 10 Mbps wi 270In Stock
40.000On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1520 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 600 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 247In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DR 391In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith OOK modulation 40In Stock
12.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-8 THVD8000 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC PROFIBUS RS-485 Tran sceiver A 595-SN65H A 595-SN65HVD1176D
19.390On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD1176 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 6 mA - 40 C + 85 C 10 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Differential Tr ansceivers A 595-SN A 595-SN65HVD11D
54.980On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 70V Fault-Prot RS485 Xcvr A 595-SN65HVD1 A 595-SN65HVD1780D
32.373On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD1780 Transceiver 115 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3.15 V 6 mA - 40 C + 105 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Low-Power RS-485 Tra nsceiver A 595-SN65 A 595-SN65HVD3082ED
116.440On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD3082E Transceiver 200 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Half-Duplex RS-485 T ransceiver A 595-SN A 595-SN65HVD485ED
22.243Expected 04/01/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD485E Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD72DRBT
17.967On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SON-8 SN65HVD72 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75D
28.953Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176D
11.688Expected 25/02/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DT
9.975Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC RS-485 transceiver w ith slew-rate contr
38.495Expected 15/10/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT VQFN-16 THVD1424 Transceiver 50 kb/s, 20 Mb/s 1 Driver 1 Receiver Half/Full Duplex 5.5 V 3 V 1 mA, 39 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3-V to 5-V RS-485 transceiver with sur
9.003On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1428 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500D
71.496On Order
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad Low-Pwr Diff Li ne Driver A 595-SN6 A 595-SN65LBC174DW
1.960Expected 02/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-20 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Auto Cat Diff Bus Xc eiver A 595-SN65LBC A 595-SN65LBC176QDRQ1
2.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC High-Output RS-485 T ransceiver A 595-SN A 595-SN65HVD05D
4.781Expected 11/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65HVD05 Transceiver 40 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA - 40 C + 85 C 16 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V 485 Diff Xcvr
11Expected 09/11/2026
Min.: 1
Mult.: 1

Through Hole CDIP-SB-8 SN65HVD11 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 18 mA - 55 C + 210 C 16 kV Tube
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceivers A 595-SN6 A 595-SN65LBC176AD
2.317Expected 11/09/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1
2.069Expected 14/12/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel