Half Duplex Transceiver RS-485 Interface IC

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging
Analog Devices RS-485 Interface IC 5.7 kV RMS Signal and Power Isolated RS-485 Transceiver with 15 kV IEC ESD 12In Stock
400Expected 06/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT SOIC-28 Transceiver 25 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 28 mA - 40 C + 105 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 250In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 85 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 93In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 165 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 361In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT MSOP-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver 355In Stock
294Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3061E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 100 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver 217In Stock
294Expected 28/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 ADM3065E Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 107 mA - 40 C + 125 C 12 kV Tube
Analog Devices RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection 63In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ADM3095E Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 90 mA - 40 C + 125 C 30 kV Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 295In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA 0 C + 70 C ESD Protection Tube
Analog Devices RS-485 Interface IC 3.3V Ultralow Pwr RS485 Tran 108In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1480 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 400 uA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 30In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1481 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 6In Stock
400Expected 28/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1481 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 Tran w/ SD 25In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1481 Transceiver 2.5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Carrier Detect & Rc 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1482 Transceiver 4 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 580 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 99In Stock
500Expected 03/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 L EMI Tran w/ SD 35In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1483 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 300 uA - 40 C + 85 C 10 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 2In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC L Pwr RS485 Tran w/ Rcv Fail-Safe 124In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1484 Transceiver 5 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 600 uA 0 C + 70 C 15 kV Tube
Analog Devices RS-485 Interface IC Diff Bus Tran 133In Stock
300Expected 15/09/2026
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Diff Bus Tran 32In Stock
700On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1485 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 225In Stock
3.100On Order
Min.: 1
Mult.: 1

Through Hole PDIP-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC Ultra-L Pwr RS485 w/ L EMI, SD & Hi In I 52In Stock
8.700On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1487 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 120 uA 0 C + 70 C 10 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 136In Stock
300Expected 25/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA 0 C + 70 C 4 kV Tube
Analog Devices RS-485 Interface IC 52Mbps, Prec Delay, RS485 Fail-Safe Tran 19In Stock
2.500Expected 18/02/2027
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 LTC1685 Transceiver 52 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 7 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Analog Devices RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers 39In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 LTC2876 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 750 uA 0 C + 70 C 52 kV Tube