RS-485 Interface IC

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Qualification Packaging

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 20Mbp A 595-SN65HVD74DGK 144In Stock
2.500Expected 24/12/2026
Cut Tape
Rp100.903
Rp77.053
Rp70.999
Rp64.394
Reel
Rp52.836
Min.: 1
Mult.: 1
: 2.500
SMD/SMT VSSOP-8 SN65HVD74 Transceiver 20 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 18In Stock
5.000Expected 24/12/2026
Cut Tape
Rp57.423
Rp43.113
Rp40.361
Rp35.591
Reel
Rp30.638
Min.: 1
Mult.: 1
: 2.500
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBR 365In Stock
6.250On Order
Cut Tape
Rp95.216
Rp72.650
Rp66.963
Rp60.725
Reel
Rp57.606
Min.: 1
Mult.: 1
: 250
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DR 197In Stock
550Expected 03/12/2026
Rp95.766
Rp72.467
Rp64.578
Rp60.175
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD76 A 595-SN65HVD76DGSR 322In Stock
Rp109.159
Rp83.291
Rp70.999
Rp70.265
Min.: 1
Mult.: 1
SMD/SMT MSOP-10 SN65HVD76 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube

Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77DGKR 202In Stock
Rp115.763
Rp88.795
Rp82.007
Rp74.485
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Tube
Texas Instruments RS-485 Interface IC 3.3V Full Dup RS-485 12kV IEC ESD 50Mbp A 595-SN65HVD77D 61In Stock
2.500Expected 08/01/2027
Cut Tape
Rp77.971
Rp59.074
Rp54.304
Rp50.085
Reel
Rp42.563
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN65HVD77 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 3.6 V 3 V 1.1 mA - 40 C + 125 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD78DRBT 223In Stock
9.000Expected 28/06/2027
Cut Tape
Rp75.219
Rp56.689
Rp52.103
Rp47.149
Reel
Rp39.260
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SON-8 SN65HVD78 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Bus-Polarity Correct RS-485 Trnscvr A 59 A 595-SN65HVD888D 783In Stock
Cut Tape
Rp52.836
Rp39.627
Rp36.325
Rp32.472
Reel
Rp27.702
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN65HVD888 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 900 uA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Quad LP Diff 101In Stock
Rp306.745
Rp249.873
Rp212.263
Rp208.777
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN65LBC174 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA - 40 C + 85 C ESD Protection Tube

Texas Instruments RS-485 Interface IC Quad LP Diff Bus 205In Stock
Rp152.822
Rp117.781
Rp108.975
Rp99.435
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 85 C ESD Protection Tube

Texas Instruments RS-485 Interface IC LP Diff Pairs 215In Stock
Rp114.846
Rp97.601
Rp82.924
Rp78.888
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180AD 54In Stock
5.000Expected 21/06/2027
Cut Tape
Rp89.712
Rp67.697
Rp62.193
Rp56.139
Reel
Rp48.433
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC Trans Volt Spprssn D iff Transceiver ALT ALT 595-SN65LBC184DR
243In Stock
2.300Expected 17/12/2026
Cut Tape
Rp83.107
Rp62.560
Rp57.606
Rp51.919
Reel
Rp41.462
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 9-Channel Diff Trans ceiver A 595-SN7597 A 595-SN75976A2DGGR 5In Stock
Rp846.301
Rp691.644
Rp652.934
Rp634.772
Rp590.191
Min.: 1
Mult.: 1
SMD/SMT TSSOP-56 SN75976A Transceiver 20 Mb/s 9 Driver 9 Receiver Half Duplex 5.25 V 4.75 V 60 mA 0 C + 70 C 12 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff Line
297Expected 08/12/2026
Rp153.006
Rp122.368
Rp103.838
Rp99.435
Rp93.565
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Tube
Texas Instruments RS-485 Interface IC RS485 High Out A 595 -SN75HVD07DR A 595- A 595-SN75HVD07DR 240In Stock
Rp98.151
Rp74.852
Rp65.312
Rp62.376
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN75HVD07 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 15 mA 0 C + 70 C 16 kV Tube

Texas Instruments RS-485 Interface IC 3.3V RS485 184In Stock
Rp143.833
Rp111.177
Rp97.968
Rp93.932
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75HVD12 Transceiver 1 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 15.5 mA 0 C + 70 C 16 kV Tube
Texas Instruments RS-485 Interface IC Quad Diff 51In Stock
Rp251.891
Rp198.504
Rp184.928
Rp171.902
Min.: 1
Mult.: 1
Through Hole PDIP-16 SN75LBC172 Driver 10 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 7 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN75 A 595-SN75LBC174ADWR 148In Stock
Rp254.092
Rp202.540
Rp190.065
Rp189.147
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 SN75LBC174A Driver 30 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 23 mA 0 C + 70 C 12 kV Tube

Texas Instruments RS-485 Interface IC Diff Bus Trans 156In Stock
Rp144.383
Rp115.580
Rp97.968
Rp93.748
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75LBC176A Transceiver 30 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 15 mA 0 C + 70 C 12 kV Tube

Texas Instruments RS-485 Interface IC Diff Line Driver 247In Stock
Rp124.753
Rp95.583
Rp81.089
Rp80.172
Min.: 1
Mult.: 1
Through Hole PDIP-8 SN75LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA 0 C + 70 C ESD Protection Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR 162In Stock
7.350Expected 16/04/2027
Rp34.490
Rp25.317
Rp19.997
Rp17.484
Rp17.282
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Tube
Texas Instruments RS-485 Interface IC 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510D 10In Stock
12.500Expected 28/06/2027
Cut Tape
Rp40.178
Rp29.721
Rp26.418
Rp23.666
Reel
Rp20.181
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 THVD1510 Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 5-V RS-485 transceiv er with +/-18-kV IE A 595-THVD1550DGKR 35In Stock
480Expected 28/06/2027
Rp65.862
Rp49.718
Rp41.645
Rp39.811
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 THVD1550 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube