USB Interface IC

Results: 1.493
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC 5-Gbps USB 3.1 Gen1 Type-C 2:1 mux and r 1.578In Stock
6.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3.000

TUSB542 USB Redrivers Redriver SMD/SMT X2QFN-18 USB-C 3.0 Super Speed (SS) 5 Gb/s 1.62 V 1.98 V 100 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQT 1.159In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC SuperSpd USB 2Port x HCI Host Controller 889In Stock
Min.: 1
Mult.: 1
: 250

TUSB7320 USB Controllers Host/OTG Controller SMD/SMT WQFN-100 USB 3.0 Super Speed (SS) 5 Gb/s 3 V 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHP 1.709In Stock
Min.: 1
Mult.: 1
: 1.000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BIPHP A 595-TUSB8020BIPHPQ1 939In Stock
Min.: 1
Mult.: 1
: 1.000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-port SuperSpeed 5- Gbps USB 3.1 hub 64 A 595-TUSB8041ARGCT 1.926In Stock
Min.: 1
Mult.: 1
: 2.000

TUSB8041A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPQ1 A 595-TUSB8041IPAPQ1 271In Stock
1.000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.000

TUSB8041 USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCT 1.751In Stock
4.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCR 667In Stock
Min.: 1
Mult.: 1
: 250

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041RGCT A A 595-TUSB8041RGCT 1.924In Stock
Min.: 1
Mult.: 1
: 2.500

TUSB8041 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 28 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN -4 A 595-TUSB8042AIRGCR 472In Stock
Min.: 1
Mult.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub 64-VQFN 0 A 595-TUSB8042ARGCR 291In Stock
Min.: 1
Mult.: 1
: 250

TUSB8042A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC TUSB8043 Four-Port U SB3.1 A 595-TUSB804 A 595-TUSB8043RGCR 332In Stock
Min.: 1
Mult.: 1
: 250

TUSB8043 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044ARGCT 1.699In Stock
Min.: 1
Mult.: 1
: 2.000

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 295 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Auto 2nd Gen SuperSp eed USB 3.0 A 595-T A 595-TUSB9261IPAPRQ1 366In Stock
Min.: 1
Mult.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.1 V, 3.3 V 1.1 V, 3.3 V 291 mA - 40 C + 85 C AEC-Q100 Tray
Texas Instruments USB Interface IC 2nd Gen SuperSpeed U SB 469In Stock
Min.: 1
Mult.: 1

TUSB9261 USB Controllers Bridge, USB to SATA SMD/SMT HTQFP-64 USB 3.0 Super Speed (SS) 5 Gb/s 1.045 V 3.6 V 291 mA 0 C + 70 C Tray
Texas Instruments USB Interface IC USB Type-C DP ALT M ode 10-Gbps linear r A 595-USB1046AIDCIRNQR 408In Stock
Min.: 1
Mult.: 1
: 250

TUSB1046A-DCI USB Redrivers Linear Redriver SMD/SMT QFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated USB Interface IC Active Display W-LGA4528-32 T&R 1.5K 597In Stock
Min.: 1
Mult.: 1
: 1.500
USB Redrivers Redriver SMD/SMT LGA4528-32 USB-C 3.0 20 Gb/s 1.71 V 1.89 V 160 mA - 40 C + 85 C Reel, Cut Tape

Diodes Incorporated USB Interface IC Active Display W-LGA4528-32 T&R 1.5K 911In Stock
Min.: 1
Mult.: 1
: 1.500
USB Redrivers Linear Redriver SMD/SMT WLGA-32 USB-C PD 20 Gb/s 1.71 V 1.89 V 160 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 4.199In Stock
22.932On Order
Min.: 1
Mult.: 1

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Tube
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN24 1.791In Stock
66.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated USB Interface IC USB Peripheral Controller with SPI Inter 184In Stock
Min.: 1
Mult.: 1
Max.: 184

MAX3420E USB Controllers Host Controller SMD/SMT TQFP-32 USB 2.0 Full Speed (FS) 12 Mb/s 3 V 3.6 V 15 mA - 40 C + 85 C Tray

Analog Devices / Maxim Integrated USB Interface IC USB Type C CC/PD IC 2.976In Stock
Min.: 1
Mult.: 1
Max.: 2.980
: 2.000

MAX77958 SMD/SMT WLP-30 Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs 778In Stock
Min.: 1
Mult.: 1

XR21B1420 USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray
MaxLinear USB Interface IC 2 CH FS USB UART= 512 Byte TX/RX FIFOs 1.323In Stock
Min.: 1
Mult.: 1

XR21B1422 USB Controllers Bridge, USB to UART SMD/SMT QFN-40 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Tray