Texas Instruments SMD/SMT USB Interface IC

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC USB 2.0 ULPI PHY 32- VQFN -40 to 85 A 59 A 595-TUSB1210BRHBRQ1 9.464In Stock
Min.: 1
Mult.: 1
: 250

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 4.8 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive two-chann el differential 2:1 A 595-HD3SS3212RKSRQ1 18.601In Stock
Min.: 1
Mult.: 1
: 250

HD3SS3212 USB Controllers SMD/SMT VQFN-20 USB 3.2 High Speed (HS) 10 Gb/s 2.7 V 3.6 V 500 uA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C controll er with integrated s 10.759In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25814 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD Super Speed (SS) 3 V 3.6 V 3 A - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 High Speed S peed Signal Condit A 595-TUSB213RGYT 10.427In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB213 USB Redrivers Redriver SMD/SMT VQFN-14 USB 2.0 High Speed (HS) 480 Mb/s 4.4 V 5.5 V 18 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Automotive USB 2.0 h igh speed signal co A 595-TUSB217RGYRQ1 2.587In Stock
Min.: 1
Mult.: 1
: 250

TUSB217 USB Redrivers Signal Conditioner SMD/SMT VQFN-14 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 7-Port Hub W/Opt Ser EEPROM Ifc A 595-TU A 595-TUSB2077APTR 4.372In Stock
Min.: 1
Mult.: 1

TUSB2077A USB Hubs Hub Controller SMD/SMT LQFP-48 USB 2.0 Full Speed (FS) 1.5 Mb/s, 12 Mb/s 3 V 3.6 V 40 mA 0 C + 70 C Tray
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB212IRWBT 10.759In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB212 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB212RWBT 14.641In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB212 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DCP charg e port converter wi A 595-TPS25833QWRHBRQ1 7.454In Stock
Min.: 1
Mult.: 1
: 250

TPS25833 USB Controllers USB Controller SMD/SMT VQFN-32 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C DP ALT M ode 10-Gbps linear r A 595-USB1046AIDCIRNQT 6.727In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1046A-DCI USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB212RWBR 6.475In Stock
Min.: 1
Mult.: 1
: 250

TUSB212 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual 3-A USB Type-C charging ports cont 5.457In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25858 USB Converters SMD/SMT VQFN-HR-25 5.5 V 26 V 3 A - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Autom USB 2.0 High S peed Signal Condit A 595-TUSB212QRWBRQ1 9.959In Stock
Min.: 1
Mult.: 1
: 250

TUSB212 USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 22 mA - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 gen1 hub with HID t A 595-TUSB8043AIRGCR 5.712In Stock
Min.: 1
Mult.: 1
: 250

TUSB8043A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25820DSSR 3.442In Stock
Min.: 1
Mult.: 1
: 250

TPS25820 USB Controllers USB Controller SMD/SMT WSON-12 USB-C 1.1 Super Speed (SS) 4.5 V 5.5 V 310 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C and SDP/ CDP charge port conv 6.313In Stock
Min.: 1
Mult.: 1
: 3.000

TPS25832A USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD High Speed (HS) 4.5 V 36 V 700 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB-A SDP/CDP charge port converter with A 595-TPS25840QWRHBRQ1 460In Stock
Min.: 1
Mult.: 1
: 250

TPS25840 USB Controllers SMD/SMT QFN-32 USB 1.1 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Adv Univ Serial Bus Xceivers ALT 595-TUS ALT 595-TUSB1105RGTR
2.995In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1105 USB Transceivers Transceiver SMD/SMT VQFN-16 USB 1.1 Full Speed (FS) 1.5 Mb/s, 12 Mb/s 1.65 V 3.6 V 2.5 mA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Advanced Univ Serial Bus Transcvrs 3.755In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1105 USB Transceivers Transceiver SMD/SMT WQFN-16 USB 1.1 Full Speed (FS) 12 Mb/s 1.65 V 3.6 V 6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Advanced Universal S erial Bus Xcvr 2.804In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB2551A USB Transceivers Transceiver SMD/SMT VQFN-16 USB 2.0 Full Speed (FS) 1.5 Mb/s, 12 Mb/s 1.65 V, 3 V 5 V 6 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Dual port USB Type-C and USB PD control 4.967In Stock
Min.: 1
Mult.: 1
: 2.500

TPS65994AD USB Controllers Power Delivery SMD/SMT VQFN-48 USB-C PD Thunderbolt 3 3 V 22 V 4.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB3.1 10Gbps Dual C hannel Linear Redri A 595-TUSB1002RGET 2.529In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB1002 USB Redrivers Redriver SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V 103 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC USB Type-C Configura tion Channel Logic 5.001In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB320LI USB Controllers SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 2.7 V 5 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB-A SDP/CDP charge port converter with 4.913In Stock
Min.: 1
Mult.: 1
: 5.000

TPS25840 USB Chargers USB Type-A SMD/SMT VQFN-32 4.5 V 36 V 200 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C® and SDP/CDP charge port A 595-TPS25830QWRHBRQ1 425In Stock
Min.: 1
Mult.: 1
: 250

TPS25830 USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD 4.5 V 36 V 3.5 A - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel