NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 3.725In Stock
Min.: 1
Mult.: 1
Max.: 385

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND 161In Stock
770Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 794In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 941In Stock
Min.: 1
Mult.: 1

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Tube
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 2.596In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input NAND Schmitt Trigger 1.920In Stock
5.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 2.829In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 2.240In Stock
2.500Expected 16/04/2027
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 6.232In Stock
5.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 470
: 2.500

NAND 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 28In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 330
: 2.500

NAND 4 Gate ACT 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 3.413In Stock
2.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 1.297In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 9 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 307In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-In NAND Sc Trig 4.070In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2.500

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.9 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 4.204In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 3.720In Stock
3.135Expected 17/11/2026
Min.: 1
Mult.: 1
Max.: 330

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Input NAND Gate 1.716In Stock
2.500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 7.370In Stock
Min.: 1
Mult.: 1
Max.: 410
: 2.500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 2.733In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 404In Stock
37.500Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NAND 4 Gate HC 8 Input SOIC-Narrow-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 2.889In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 4.8 mA - 4.8 mA 18 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 4.965In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate NC7S 2 Input MicroPak-6 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1.360In Stock
27.000On Order
Min.: 1
Mult.: 1
Max.: 3.350
: 3.000

NAND 1 Gate NC7S 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 100 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10.155In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SOT-23-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 1.921In Stock
9.000On Order
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 2 Input SC-88A-5 1 Output 2 mA - 2 mA 7 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel