NAND Logic Gates

Results: 1.037
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Toshiba Logic Gates L-MOS NAND 5.261In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates ESV L-MOS(SHS) 2.357In Stock
Min.: 1
Mult.: 1
: 4.000

NAND 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS NAND 325In Stock
6.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate SZ 2 Input SSOP5-P-0.95 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (SHS) 3.127In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G132GW-Q100/SOT353/UMT5 3.986In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G10GW-Q100/SOT363/SC-88 72In Stock
9.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate LVC 3 Input TSSOP-6 1 Output 32 mA - 32 mA 4.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ABT00D/SOT108/SO14 1.544In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate ABT 8 Input SOIC-14 4 Output 20 mA - 15 mA 2.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00BZ/SOT8014/DHXQFN14 218In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHC 8 Input DHXQFN-14 4 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00PW-Q100/SOT402/TSSOP14 73In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132D-Q100/SOT108/SO14 2.197In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G00GV-Q100/SOT753/SO5 2.289In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DP-Q100/SOT505/TSSOP8 3.152In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BZ/SOT8014/DHXQFN14 14In Stock
3.000Expected 14/08/2026
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 8 Input DHXQFN-14 1 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30D-Q100/SOT108/SO14 3.148In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate AHC 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30PW/SOT402/TSSOP14 3.804In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate AHC 8 Input TSSOP-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT00BZ/SOT8014/DHXQFN14 238In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHCT 8 Input DHXQFN-14 4 Output 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BQ/SOT762/DHVQFN14 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GW-Q100/SOT353/UMT5 5.401In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUP 2 Input SOT-353-5 1 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00DC-Q100/SOT765/VSSOP8 117In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ/SOT762/DHVQFN14 8.161In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BZ/SOT8014/DHXQFN14 230In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate 74HC 8 Input DHXQFN-14 4 Output 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00D-Q100/SOT108/SO14 10.663In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00PW/SOT402/TSSOP14 22.132In Stock
35.000On Order
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC03D/SOT108/SO14 11.674In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC10D/SOT108/SO14 7.675In Stock
2.275Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel