NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74HCT1G00GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NAND 1 Gate 2 Input XSON-5 1 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NAND 1 Gate AHCT 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT30D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 1 Gate AHCT 8 Input TSSOP-14 8 Output 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74ALVC00PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate ALVC 8 Input TSSOP-14 4 Output 2.8 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HC03D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 28 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC03PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 28 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT03D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74HCT03PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input TSSOP-14 4 Output 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G00GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10.000

NAND 1 Gate 74HCT 2 Input XSON-5 1 Output 2 mA - 2 mA 27 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132BQ-Q100/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LV 8 Input DHVQFN-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV132D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate LV 8 Input SOIC-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74LV132PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 65 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132ABQ-Q100/SOT762/DHVQFN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input DHVQFN-14 4 Output 18 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132APW-Q100/SOT402/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 18 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74LVC1G38GV-Q100/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NAND 1 Gate LVC 2 Input SC-74A-5 1 Output 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74ABT00PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

NAND 4 Gate ABT 2 Input TSSOP-14 1 Output 20 mA - 15 mA 2.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel
Nexperia Logic Gates 74AHCT132BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate AHCT 2 Input DHVQFN-14 1 Output 8 mA - 8 mA 3.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT2G00DC/SOT765/VSSOP8 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate AHCT 4 Input VSSOP-8 2 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate AHCT 8 Input TSSOP-14 1 Output 8 mA - 8 mA 3.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

NAND 4 Gate ALVC 2 Input DHVQFN-14 1 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Nexperia Logic Gates 74HCT10D/SOT108/SO14 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate HCT 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates GATE NAND Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate HC 2 Input SC-88A-5 1 Output 2 mA 2 mA 15 ns 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input NAND Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 4.000

NAND 1 Gate NL17SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G38HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel