NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated 74LVC2G38RA3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

NAND 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE AND Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1
: 2.500
No
NAND 4 Gate 74AC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
Diodes Incorporated 74LV00AT14-13
Diodes Incorporated Logic Gates QUAD 2-INPUT 12mA NAND 2.0V to 5.5V Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND A-Grade NiPdAu TSSOP14 JEDEC tray
Non-Stocked Lead-Time 9 Weeks
Min.: 250
Mult.: 250
NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 VDC 5.5 VDC - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND A-Grade NiPdAu TSSOP14 Tape and Reel
Non-Stocked Lead-Time 9 Weeks
Min.: 50
Mult.: 50
: 50

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND B-Grade NiPdAu TSSOP14 JEDEC tray
Non-Stocked Lead-Time 7 Weeks
Min.: 250
Mult.: 250
NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 VDC 5.5 VDC - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND C-Grade NiPdAu TSSOP14 Tape and Reel
Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates GEO Quad Schmitt 2-input NAND E-Grade NiPdAu TSSOP14 JEDEC tray
Non-Stocked Lead-Time 4 Weeks
Min.: 250
Mult.: 250
NAND 4 Gate AF54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 38 ns 1.65 VDC 5.5 VDC - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 50
Mult.: 50
: 50

NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 50
Mult.: 50
NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND E-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 250
Mult.: 250
NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND NEVMLT-R Non-Stocked
Min.: 25
Mult.: 25

NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Cut Tape