NOR SOIC-14 Logic Gates

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2.309In Stock
Cut Tape
Rp9.356,46
Rp6.457,79
Rp5.760,64
Rp4.971,77
Reel
Rp3.724,24
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates A 595 A 595-SN74LS27D 4.238In Stock
Cut Tape
Rp27.702,46
Rp20.364,06
Rp18.529,46
Rp16.327,94
Reel
Rp13.906,27
Min.: 1
Mult.: 1
: 2.500
NOR 3 Gate LS 9 Input SOIC-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer A 595- A 595-SN74LS33D 1.536In Stock
Cut Tape
Rp42.929,64
Rp31.922,04
Rp29.170,14
Rp26.051,32
Reel
Rp21.648,28
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input NOR Line 1.838In Stock
Cut Tape
Rp102.737,60
Rp78.704,34
Rp72.650,16
Rp66.045,60
Reel
Rp59.257,58
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate 7400 8 Input SOIC-14 4 Output 48 mA - 42.4 mA 12 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2.249In Stock
Cut Tape
Rp23.849,80
Rp17.281,93
Rp15.649,14
Rp13.851,23
Reel
Rp11.007,60
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate ALS 8 Input SOIC-14 4 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NOR Gate 2.919In Stock
Cut Tape
Rp23.482,88
Rp17.116,82
Rp15.502,37
Rp13.722,81
Reel
Rp10.970,91
Min.: 1
Mult.: 1
: 2.000
NOR 3 Gate 4000 9 Input SOIC-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input Posit ive NOR Gates ALT 5 ALT 595-SN74F27DR
2.549In Stock
Cut Tape
Rp9.539,92
Rp6.641,25
Rp5.925,76
Rp5.100,19
Reel
Rp3.559,12
Min.: 1
Mult.: 1
: 2.500
NOR 3 Gate F 9 Input SOIC-14 3 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2.674In Stock
Cut Tape
Rp16.511,40
Rp11.869,86
Rp10.714,06
Rp9.411,50
Reel
Rp7.980,51
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V low power NOR 3.845In Stock
Cut Tape
Rp9.723,38
Rp6.806,37
Rp6.090,87
Rp5.301,99
Reel
Rp4.292,96
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates ALT 595 ALT 595-SN74LS02DR
3.888In Stock
Cut Tape
Rp15.227,18
Rp10.603,99
Rp9.503,23
Rp8.310,74
Reel
Rp5.522,15
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 5-input Positiv e-NOR gates A 595-S A 595-SN74S260D 1.824In Stock
Cut Tape
Rp72.099,78
Rp53.753,78
Rp49.167,28
Rp44.030,40
Reel
Rp37.976,22
Min.: 1
Mult.: 1
: 2.500
NOR 2 Gate S 10 Input SOIC-14 2 Output 20 mA - 1 mA 4 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 1.782In Stock
Cut Tape
Rp16.694,86
Rp12.016,63
Rp10.842,49
Rp9.539,92
Reel
Rp7.778,70
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate F 2 Input SOIC-14 1 Output 1 mA - 20 mA 6.5 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 1.577In Stock
Cut Tape
Rp17.979,08
Rp12.988,97
Rp11.723,09
Rp10.328,80
Reel
Rp8.585,93
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate AL ALT 595-SN74HC02DR
4.146In Stock
Cut Tape
Rp11.374,52
Rp8.053,89
Rp7.228,32
Rp6.311,02
Reel
Rp5.283,65
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2.314In Stock
Cut Tape
Rp12.658,74
Rp8.934,50
Rp8.035,55
Rp7.026,52
Reel
Rp5.742,30
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HCS 8 Input SOIC-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4002BNSRG4 A 595-C A 595-CD4002BNSRG4 2.411In Stock
Cut Tape
Rp9.539,92
Rp7.228,32
Rp6.659,60
Rp6.035,83
Rp5.723,95
Reel
Rp5.705,61
Min.: 1
Mult.: 1
: 2.000
NOR 2 Gate 4000 8 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate 2.832In Stock
Cut Tape
Rp17.428,70
Rp12.456,93
Rp11.227,75
Rp9.888,49
Reel
Rp7.503,51
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR buffer 974In Stock
Cut Tape
Rp50.084,58
Rp37.425,84
Rp34.307,02
Rp30.821,28
Reel
Rp26.418,24
Min.: 1
Mult.: 1
: 2.000
NOR 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D-Q100/SOT108/SO14 2.456In Stock
Cut Tape
Rp6.971,48
Rp4.696,58
Rp4.146,20
Rp3.540,78
Reel
Rp2.586,79
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02D/SOT108/SO14 1.846In Stock
Cut Tape
Rp6.971,48
Rp4.696,58
Rp4.146,20
Rp3.540,78
Reel
Rp2.550,09
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate CMOS 8 Input SOIC-14 4 Output 4.2 ns 7 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96
5.480In Stock
Cut Tape
Rp9.173,00
Rp7.283,36
Rp6.512,83
Rp5.650,57
Reel
Rp3.815,97
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02D-Q100/SOT108/SO14 9.759In Stock
Cut Tape
Rp4.769,96
Rp3.265,59
Rp2.898,67
Rp2.476,71
Reel
Rp1.816,25
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02D-Q100/SOT108/SO14 7.497In Stock
Cut Tape
Rp6.421,10
Rp4.421,39
Rp3.944,39
Rp3.394,01
Reel
Rp2.403,33
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input CMOS A 595-CD4001UBM A 595- A 595-CD4001UBM 4.155In Stock
Cut Tape
Rp12.475,28
Rp8.824,43
Rp7.925,47
Rp6.934,79
Reel
Rp5.485,45
Min.: 1
Mult.: 1
: 2.500
NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 30 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4.552In Stock
Cut Tape
Rp11.374,52
Rp8.017,20
Rp7.191,63
Rp6.274,33
Reel
Rp4.806,65
Min.: 1
Mult.: 1
: 2.500
NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel