OR Logic Gates

Results: 646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74VHC32D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate 74VHC 8 Input SOIC-14 4 Output 5.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC32PW/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate CMOS 8 Input TSSOP-14 4 Output 4.1 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate CMOS 8 Input DHVQFN-14 4 Output 4.3 ns 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32BQ-Q100/SOT762/DHVQFN1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate 74VHCT 8 Input DHVQFN-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT32D-Q100/SOT108/SO14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OR 4 Gate 74VHCT 8 Input SOIC-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74VHCT32PW-Q100/SOT402/TSSOP14 Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

OR 4 Gate 74VHCT 8 Input TSSOP-14 4 Output 4.3 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Nexperia Logic Gates 74AHCT1G32GV/SOT753/SO5 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.8 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT32BQ/SOT762/DHVQFN14 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 4 Gate AHCT 2 Input DHVQFN-14 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G32DC/SOT765/VSSOP8 Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G32DC/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 2 Gate HCT 4 Input VSSOP-8 2 Output 4 mA - 4 mA 13 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G86DC/SOT765/VSSOP8 Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 2 Gate HCT 2 Input VSSOP-8 1 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Nexperia Logic Gates XC7SH32GV/SOT753/SO5 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

OR 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel
onsemi Logic Gates 5V ECL 2-Input Diff AND/NAND Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 1 Gate ECL 4 Input SOIC-8 2 Output 50 mA - 50 mA 0.39 ns 4.2 V 5.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input OR Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
: 2.500

OR 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC2G32HK3-7
Diodes Incorporated Logic Gates Logic LVC 2 Gate Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

OR 2 Gate LVC 4 Input X2-DFN1410-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS D FLIP Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2.500
No
OR 4 Gate 74AC 2 Input SOIC-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape
onsemi Logic Gates LOG CMOS GATE OR SNGL Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 3.000

OR 1 Gate MC74VHC 2 Input SC-88A-6 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR C-Grade SnPb TSSOP14 Tape and Reel Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 45 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel
Apogee Semiconductor Logic Gates LEO Quad 2-input OR A-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 50
Mult.: 50
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input OR B-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 100
Mult.: 100
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray
Apogee Semiconductor Logic Gates LEO Quad 2-input OR E-Grade NiPdAu TSSOP14 JEDEC tray Non-Stocked Lead-Time 35 Weeks
Min.: 250
Mult.: 250
OR 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 17 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Tray