XOR Logic Gates

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates 5V Quad 2-Input XOR 8.020In Stock
Cut Tape
Rp6.788,02
Rp4.788,31
Rp4.256,27
Rp3.687,55
Reel
Rp2.935,36
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input XOR 2.120In Stock
Cut Tape
Rp6.421,10
Rp4.292,96
Rp3.797,62
Rp3.228,90
Reel
Rp2.366,63
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 8.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input XOR 7.024In Stock
10.000Expected 02/04/2027
Cut Tape
Rp6.971,48
Rp4.751,61
Rp4.237,93
Rp3.650,85
Reel
Rp2.678,52
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 17 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN EX-OR GATE 3.753In Stock
2.500Expected 02/04/2027
Cut Tape
Rp6.971,48
Rp4.678,23
Rp4.127,85
Rp3.522,43
Reel
Rp2.715,21
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HCT 8 Input SOIC-14 4 Output 4 mA - 4 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC QUAD 2-IN EX-OR GATE 3.076In Stock
Cut Tape
Rp7.338,40
Rp5.026,80
Rp4.476,42
Rp3.871,01
Reel
Rp2.917,01
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input XOR 1.072In Stock
Cut Tape
Rp8.255,70
Rp5.668,91
Rp5.045,15
Rp4.348,00
Reel
Rp3.100,47
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6.5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input XOR 1.907In Stock
Cut Tape
Rp6.971,48
Rp4.678,23
Rp4.127,85
Rp3.522,43
Reel
Rp2.476,71
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR 3.583In Stock
Cut Tape
Rp5.870,72
Rp4.036,12
Rp3.595,82
Rp3.100,47
Reel
Rp2.641,82
Rp2.440,02
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL 1.570In Stock
Cut Tape
Rp5.870,72
Rp4.072,81
Rp3.650,85
Rp3.192,20
Reel
Rp2.696,86
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate VHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-5.5V Quad 2-Input XOR w/LSTTL 2.349In Stock
Cut Tape
Rp7.154,94
Rp4.953,42
Rp4.421,39
Rp3.815,97
Reel
Rp2.825,28
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 6.3 ns 2 V 5.5 V - 55 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG SNGL EXCLUSVE OR GATE
9.571In Stock
Cut Tape
Rp2.018,06
Rp990,68
Rp862,26
Rp733,84
Reel
Rp532,03
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape
onsemi Logic Gates 1.65-5.5V Single 2-Input XOR
18.860In Stock
Cut Tape
Rp1.834,60
Rp953,99
Rp843,92
Rp697,15
Reel
Rp513,69
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC-88A-5 1 Output 32 mA - 32 mA 2.9 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 1.65-5.5V Dual 2-Input XOR
5.171In Stock
Cut Tape
Rp4.403,04
Rp3.063,78
Rp2.715,21
Rp2.329,94
Reel
Rp1.797,91
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate NL27WZ 2 Input US-8 1 Output 32 mA - 32 mA 5.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Exclusive A 595 -CD4030BPW A 595-CD A 595-CD4030BPW 2.298In Stock
Cut Tape
Rp17.245,24
Rp12.071,67
Rp10.842,49
Rp9.466,54
Reel
Rp7.265,02
Min.: 1
Mult.: 1
: 2.000
XOR 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 96In Stock
Rp77.970,50
Rp59.074,12
Rp54.304,16
Rp52.286,10
Min.: 1
Mult.: 1
XOR 4 Gate AC 8 Input PDIP-16 4 Output 24 mA - 24 mA 3.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Ex clusive-OR Gate ALT ALT 595-SN74F86DR
1.529In Stock
Cut Tape
Rp15.043,72
Rp10.622,33
Rp9.521,57
Rp8.310,74
Reel
Rp6.806,37
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SET86GV/SOT753/SO5 1.156In Stock
Cut Tape
Rp10.640,68
Rp7.466,82
Rp6.696,29
Rp5.834,03
Reel
Rp4.714,92
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate TTL 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2-INPUT POS OR Gate 2.0V to 5.5V
108.000On Order
Cut Tape
Rp3.302,28
Rp2.073,10
Rp1.724,52
Rp1.449,33
Reel
Rp1.082,41
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000
XOR 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive single 2- input 1.65-V to 5.5 A 595-74LVC1G86QDCKTQ1
47.982Expected 15/03/2027
Cut Tape
Rp6.237,64
Rp4.274,62
Rp3.815,97
Rp3.283,93
Reel
Rp2.605,13
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Sp CMOS Quad 2-In Exclusive-OR Gates A 595-CD74HC86M
14.997On Order
Cut Tape
Rp9.356,46
Rp6.567,87
Rp5.870,72
Rp5.063,50
Reel
Rp3.889,35
Min.: 1
Mult.: 1
: 2.500
XOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2 Input A 595-SN74LV C1G86DCKT A 595-SN7 A 595-SN74LVC1G86DCKT
68.950On Order
Cut Tape
Rp2.384,98
Rp1.577,76
Rp1.375,95
Rp1.155,80
Reel
Rp862,26
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input A 595-S N74LVC2G86DCUT A 59 A 595-SN74LVC2G86DCUT
56.014On Order
Cut Tape
Rp9.173,00
Rp6.384,41
Rp5.705,61
Rp4.953,42
Reel
Rp3.999,43
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single 2-Input Positive EXCLUSIVE-OR Gate
3.000Expected 18/01/2027
Cut Tape
Rp1.834,60
Rp1.155,80
Rp1.009,03
Rp862,26
Reel
Rp623,76
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate 74LVC 2 Input SC-70-5 1 Output 32 mA - 32 mA 9.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Panjit Logic Gates Single 2-Input Positive EXCLUSIVE-OR Gate
3.000Expected 18/01/2027
Cut Tape
Rp1.834,60
Rp990,68
Rp862,26
Rp733,84
Reel
Rp532,03
Min.: 1
Mult.: 1
: 3.000
XOR 1 Gate 74LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 9.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Exclusi ve Or Gate A 595-SN A 595-SN74LVC2G86DCUR
3.230On Order
Cut Tape
Rp16.511,40
Rp11.613,02
Rp10.420,53
Rp9.099,62
Reel
Rp6.274,33
Min.: 1
Mult.: 1
: 3.000
XOR 2 Gate LVC 2 Input VSSOP-8 1 Output 32 mA - 32 mA 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel