NAND Logic Gates

Results: 1.042
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Hi-Speed CMOS Quad 2 -Input NAND Gate AL ALT 595-CD74HC132E
1.320In Stock
Rp19.997,14
Rp14.676,80
Rp12.456,93
Rp11.319,48
Min.: 1
Mult.: 1
NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 21 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate AL ALT 595-CD74HC30E
1.269In Stock
Rp22.015,20
Rp15.759,21
Rp13.374,23
Rp12.456,93
Min.: 1
Mult.: 1
NAND 1 Gate HC 8 Input PDIP-14 1 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR
2.147In Stock
3.000Expected 25/03/2027
Cut Tape
Rp7.705,32
Rp5.338,69
Rp4.751,61
Rp4.091,16
Reel
Rp3.045,44
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT132D/SOT108/SO14 4.005In Stock
Cut Tape
Rp6.421,10
Rp4.292,96
Rp3.797,62
Rp3.228,90
Reel
Rp2.495,06
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 11In Stock
2.500Expected 12/03/2027
Cut Tape
Rp9.723,38
Rp6.788,02
Rp6.072,53
Rp5.265,30
Reel
Rp4.237,93
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE
2.034In Stock
Cut Tape
Rp1.834,60
Rp935,65
Rp825,57
Rp678,80
Reel
Rp477,00
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input ALT 595 -CD4011BE ALT 595-C ALT 595-CD4011BE
1.465In Stock
2.000Expected 21/12/2026
Rp15.043,72
Rp10.714,06
Rp9.081,27
Rp8.182,32
Min.: 1
Mult.: 1
NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN7400N
235In Stock
Rp51.185,34
Rp37.976,22
Rp34.857,40
Rp31.188,20
Min.: 1
Mult.: 1
NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR
3.233In Stock
Cut Tape
Rp8.439,16
Rp5.870,72
Rp5.228,61
Rp4.513,12
Reel
Rp3.375,66
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-input Po sitive-NAND gates A ALT 595-SN74AHCT00DR
1.169In Stock
Cut Tape
Rp6.604,56
Rp4.604,85
Rp4.109,50
Rp3.540,78
Reel
Rp2.641,82
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR
1.747In Stock
Cut Tape
Rp8.806,08
Rp6.054,18
Rp5.393,72
Rp4.659,88
Reel
Rp3.449,05
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NAND gates ALT 59 ALT 595-SN74F00N
293In Stock
Rp17.979,08
Rp12.860,55
Rp10.915,87
Rp10.163,68
Min.: 1
Mult.: 1
NAND 4 Gate F 8 Input PDIP-14 4 Output 20 mA - 1 mA 6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 512In Stock
Cut Tape
Rp11.557,98
Rp8.145,62
Reel
Rp6.916,44
Rp6.182,60
Rp5.723,95
Min.: 1
Mult.: 1
: 25
NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 635In Stock
Cut Tape
Rp8.072,24
Rp5.595,53
Rp4.990,11
Rp4.311,31
Reel
Rp3.357,32
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 955In Stock
Cut Tape
Rp8.806,08
Rp6.090,87
Rp5.430,42
Rp4.678,23
Reel
Rp3.614,16
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1.490In Stock
Cut Tape
Rp5.503,80
Rp3.742,58
Rp3.302,28
Rp2.806,94
Reel
Rp2.054,75
Min.: 1
Mult.: 1
: 2.500
NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE
884In Stock
Rp16.694,86
Rp11.741,44
Rp9.961,88
Rp9.173,00
Min.: 1
Mult.: 1
NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Quad 2-Input NA ND Schmitt Triggrs ALT 595-CD4093BM96
3.109In Stock
Cut Tape
Rp11.007,60
Rp7.778,70
Rp6.953,13
Rp6.035,83
Reel
Rp4.861,69
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N
493In Stock
Rp17.612,16
Rp12.970,62
Rp11.007,60
Rp9.998,57
Min.: 1
Mult.: 1
NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates ALT 595-SN7 ALT 595-SN74LS30N
122In Stock
Rp32.839,34
Rp24.767,10
Rp20.914,44
Rp19.263,30
Min.: 1
Mult.: 1
NAND 1 Gate LS 8 Input PDIP-14 1 Output 8 mA - 400 uA 13 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube

onsemi Logic Gates TRIPLE 3-IN AND GATE 2.032In Stock
Cut Tape
Rp7.705,32
Rp5.283,65
Rp4.696,58
Rp4.054,47
Reel
Rp3.283,93
Min.: 1
Mult.: 1
: 2.500
NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate
6.870In Stock
Cut Tape
Rp4.769,96
Rp3.210,55
Rp2.825,28
Rp2.421,67
Reel
Rp1.797,91
Min.: 1
Mult.: 1
: 5.000
NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hi-Speed CMOS Logic Dual 4-Inp NAND Gate ALT 595-CD74HCT20E
1.135In Stock
Rp19.079,84
Rp14.053,04
Rp11.924,90
Rp10.842,49
Min.: 1
Mult.: 1
NAND 2 Gate HCT 8 Input PDIP-14 2 Output 4 mA - 4 mA 28 ns 4.5 V 5.5 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N
3.056In Stock
Rp16.511,40
Rp11.833,17
Rp10.053,61
Rp9.044,58
Min.: 1
Mult.: 1
NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates ALT 59 ALT 595-SN74LS20N
96In Stock
Rp23.666,34
Rp17.612,16
Rp14.951,99
Rp13.686,12
Min.: 1
Mult.: 1
NAND 2 Gate LS 8 Input PDIP-14 2 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube