NAND Logic Gates

Results: 1.038
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

onsemi Logic Gates TRIPLE 3-IN AND GATE 1.983In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Hex 2-Input NAND Dri ver 187In Stock
Min.: 1
Mult.: 1

NAND 6 Gate ALS 12 Input PDIP-20 6 Output 24 mA - 15 mA 8 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Nexperia Logic Gates 74LVC00AD-Q100/SOT108/SO14 7.288In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 803In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 19.180In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2.774In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3.422In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 1.205In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate AS 8 Input SOIC-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCTR 2.626In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APW 1.839In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube

Toshiba Logic Gates X34 Pb-F CMOS LOGIC IC SERIES SOIC14 NOR Gate 5.344In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 2.997In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 2 Gate 4000 4 Input SO-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NAND Gates A 595-SN74HC132QPWRQ A 595-SN74HC132QPWRQ1 3.965In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00D-Q100/SOT108/SO14 6.690In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 3.346In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates IC 8-IN NAND GATE 4.825In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 30 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Inp Pos -NAND Gate 3.132In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 3.667In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 6.271In Stock
Min.: 1
Mult.: 1
: 5.000

NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 314In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input PDIP-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
ROHM Semiconductor Logic Gates 1.65V TO 5.5 V 2-INPUT NAND 5.620In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 12 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10.464In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APWR 3.928In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Apogee Semiconductor Logic Gates LEO Quad 2-input NAND E-Grade SnPb TSSOP14 Tape and Reel 158In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate AP54RHC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 25 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel