NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 2.477In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6.4pF 0.8 to 3.6V 2.405In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.9 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In POS NOR 1.65V to 5.5V 24mA 4.832In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 828In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 4.764In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Diodes Incorporated Logic Gates LOGICLVCNOR GATE1 427In Stock
9.000Expected 26/02/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NOR 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGICLVCNOR GATE1 6.802In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

NOR 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Single 2 In POS NOR 1.65V to 5.5V 24mA 3.450In Stock
Min.: 1
Mult.: 1
: 4.000

NOR 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NOR GATE 1 887In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates SINGLE INVERTER 307In Stock
3.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates LV CMOS IC 24mA 3.6V 5.2ns 2.329In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LCX 8 Input TSSOP-B-14 4 Output 24 mA - 24 mA 6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape

Toshiba Logic Gates Low voltage CMOS Logic IC 4.972In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates TSSOP-14 LOG GATE QUAD NOR 3.079In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHC 8 Input 4 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input NOR Gate 8.156In Stock
Min.: 1
Mult.: 1
: 10.000

NOR 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V 507In Stock
2.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS High-Speed Series 3.119In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate S 2 Input SOT-25-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 2.959In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate SET 2 Input 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates USV L-MOS(VHS) 5.043In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate SET 2 Input 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS NOR 9.565In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(SHS) 2.233In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate SZ 2 Input 1 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS LOGIC (VHS) 5.554In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GZ-Q100/SOT8065/XSON5 50In Stock
Min.: 1
Mult.: 1
: 10.000

NOR 1 Gate 74HCT 2 Input XSON-5 1 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02BQ-Q100/SOT762/DHVQFN14 5.628In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate AHC 8 Input DHVQFN-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02PW/SOT402/TSSOP14 7.400In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G02GW-Q100/SOT353/UMT5 185In Stock
3.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel