NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AUP1G02GS/SOT1202/X2SON6 840In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G02GW-Q100/SOT353/UMT5 7.596In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02BQ-Q100/SOT762/DHVQFN14 259In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02BQ/SOT762/DHVQFN14 8.949In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02D/SOT108/SO14 15.359In Stock
7.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC02PW/SOT402/TSSOP14 4.281In Stock
2.500Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G02GW/SOT353/UMT5 9.075In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G02GW-Q100/SOT353/UMT5 6.389In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27D-Q100/SOT108/SO14 657In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC27D/SOT108/SO14 6.752In Stock
2.500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate HC 9 Input SOIC-14 3 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC4002D/SOT108/SO14 2.735In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 2 Gate HC 8 Input SOIC-14 2 Output 5.2 mA - 5.2 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02D/SOT108/SO14
7.460On Order
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02PW-Q100/SOT402/TSSOP14 930In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G02GW-Q100/SOT353/UMT5 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV02APW/SOT402/TSSOP14 3.058In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.8 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02AD/SOT108/SO14 5.656In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW/SOT402/TSSOP14 8.830In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC02APW-Q100/SOT402/TSSOP14 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G02GV-Q100/SOT753/SO5 3.553In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input SC-74A-5 1 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GV/SOT457/SC-74 3.330In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input TSOP-6 1 Output 4.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G27GW-Q100/SOT363/SC-88 14.408In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input SOT-363-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHCT02PW/SOT402/TSSOP14 474In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate VHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D/SOT108/SO14 2.244In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02D/SOT108/SO14 2.840In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT02PW/SOT402/TSSOP14 398In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel