NOR Logic Gates

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74HCT02PW 2.102In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate HCT 8 Input TSSOP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates A 595-S A 595-SN74LS02D 3.757In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input Positiv e-NOR gates 2.506In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NOR gates 621In Stock
Min.: 1
Mult.: 1

NOR 3 Gate LS 9 Input PDIP-14 3 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input 552In Stock
Min.: 1
Mult.: 1

NOR 4 Gate LS 8 Input PDIP-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74LV02AD 985In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Inputs P ositive-NOR Gate A A 595-SN74LV02APW 1.159In Stock
3.900Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1.645In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 3 Gate LV 9 Input SSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74LV27AD A 595-S A 595-SN74LV27AD 612In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 3 Gate LV 9 Input SOIC-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 3.712In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LVC 8 Input SSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02AD A 595-SN A 595-SN74LVC02AD 1.411In Stock
2.500Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NOR Gate ALT ALT 595-SN74LVC02ADR
756In Stock
Min.: 1
Mult.: 1
: 2.500

NOR 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC02APW A 595-S A 595-SN74LVC02APW 1.933In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos OR Gate 918In Stock
Min.: 1
Mult.: 1
: 2.000

NOR 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 5.5 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2.994In Stock
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 3.000

NOR 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.4 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate A 595-SN74LVC1 A 595-SN74LVC1G02DBVR 1.448In Stock
Min.: 1
Mult.: 1
: 250

NOR 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SGL 2-Input Positive NOR Gate 5.453In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input X2SON-4 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt Pos NOR Gate 10.132In Stock
Min.: 1
Mult.: 1
: 4.000

NOR 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Posit ive-NOR Gate 3.450In Stock
Min.: 1
Mult.: 1
: 5.000

NOR LVC SON-6 - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 2.497In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NOR Gate 1.856In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input Pos NOR Gate 3.297In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 2 Input DSBGA-5 1 Output 32 mA - 32 mA 3.6 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl3Inpt+NORGt 9.676In Stock
Min.: 1
Mult.: 1
: 3.000

NOR 1 Gate LVC 3 Input SOT-23-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 3-Inp Pos-NOR Ga te 8.147In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 2 Gate 3.050In Stock
Min.: 1
Mult.: 1
: 5.000

NOR 2 Gate LVC 4 Input X2-DFN1210-8 2 Output 32 mA - 32 mA 5.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel