DS2431X-S+

Analog Devices / Maxim Integrated
700-DS2431X-S
DS2431X-S+

Mfr.:

Description:
EEPROM 1024-Bit 1-Wire EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EEPROM
RoHS:  
1 kbit
1-Wire
256 x 4
UCSP-6
2.8 V
5.25 V
SMD/SMT
40 Year
- 40 C
+ 85 C
DS2431X
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5.25 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Part # Aliases: DS2431X 90-2431X+00S
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

DS2431 1024-Bit 1-Wire® EEPROM

Analog Devices DS2431 1024-Bit 1-Wire® EEPROM Chip is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. The four memory pages of the DS2431 can be individually write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each DS2431 device has its own unalterable and unique 64-bit ROM registration number factory lasered into the chip. The registration number addresses the device in a multidrop, 1-Wire net environment. These devices are designed for various applications, including accessory / PCB identification, medical sensor calibration data storage, and analog sensor calibration.

In Stock: 44.370

Stock:
44.370 Can Dispatch Immediately
Quantities greater than 44370 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 41871
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.937 Rp53.937
Rp50.452 Rp504.520
Rp48.984 Rp1.224.600
Rp47.883 Rp2.394.150
Rp46.782 Rp4.678.200
Rp45.315 Rp11.328.750
Rp44.397 Rp22.198.500
Rp43.297 Rp43.297.000
Full Reel (Order in multiples of 2500)
Rp33.206 Rp83.015.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.