933 MHz DRAM

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Rp514.605,30
Rp475.344,86
Rp459.934,22
Rp448.376,24
Rp437.001,72
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray 240In Stock
Rp1.572.068,74
Rp1.450.985,14
Rp1.403.652,46
Rp1.368.061,22
Rp1.318.343,56
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Industrial Temp - Tray 253In Stock
209Expected 25/05/2027
Rp1.303.483,30
Rp1.203.681,06
Rp1.164.604,08
Rp1.135.250,48
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C Tray
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 60In Stock
Rp234.278,42
Rp217.767,02
Rp210.979,00
Rp206.025,58
Rp196.302,20
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 16G, 1.35V, DDR3L, 1Gx16,1600MT/s @ 11-11-11, 96 ball BGA (10mm x 14mm) RoHS, IT 5In Stock
Rp3.476.383,54
Rp3.200.459,70
Rp3.094.603,28
Rp3.016.082,40
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 Gbit 16 bit 933 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16K01S2L
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 11In Stock
2.280On Order
Rp475.711,78
Rp440.854,38
Rp427.094,88
Rp416.454,20
Rp400.860,10
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 5In Stock
380On Order
Rp909.044,30
Rp840.430,26
Rp813.645,10
Rp793.281,04
Rp764.661,28
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP , C Die(MT41K512M16HA-125:A) 53In Stock
Rp2.599.995,12
Rp2.396.354,52
Rp2.317.466,72
Rp2.258.392,60
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96
790Expected 27/11/2026
Rp1.015.267,64
Rp938.214,44
Rp907.760,08
Rp885.194,50
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp
1.500On Order
Cut Tape
Rp478.280,22
Rp443.239,36
Rp429.296,40
Rp418.839,18
Rp403.061,62
Reel
Rp403.061,62
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Reel, Cut Tape, MouseReel
ISSI DRAM 8G 512Mx16 1866MT/s 1.5V DDR3 I-Temp
8.392On Order
Rp1.234.869,26
Rp1.169.557,50
Rp1.140.754,28
Rp1.123.325,58
Rp1.036.365,54
Min.: 1
Mult.: 1
SDRAM - DDR3 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16512B Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L I-Temp
8.568On Order
Rp1.672.971,74
Rp1.543.999,36
Rp1.493.547,86
Rp1.455.938,56
Rp1.402.735,16
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16512BL Tray
Alliance Memory DRAM DDR3L, 2Gb,128M x 16, 1.35V ,96-Ball FBGA, 933MHz,INDUSTRIAL TEMP, Rev.E
627Expected 21/12/2026
Rp1.302.749,46
Rp1.202.947,22
Rp1.163.870,24
Rp1.134.516,64
Rp1.093.238,14
Min.: 1
Mult.: 1
SDRAM - DDR3L 16 bit 933 MHz FBGA-96 128M x 16 1.283 V 1.45 V - 40 C + 95 C DRAM Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tape & Reel
4.992Expected 21/12/2026
Cut Tape
Rp1.481.072,58
Rp1.366.960,46
Rp1.322.379,68
Rp1.288.989,96
Rp1.242.024,20
Reel
Rp1.242.024,20
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Industrial Temp - Tray
408On Order
Rp1.503.821,62
Rp1.388.058,36
Rp1.342.743,74
Rp1.308.803,64
Rp1.261.104,04
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT
380On Order
Rp288.215,66
Rp267.117,76
Rp258.862,06
Rp246.570,24
Rp240.516,06
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
560On Order
Rp728.152,74
Rp673.481,66
Rp652.016,84
Rp635.688,90
Rp612.756,40
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16256BL
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3
380Expected 19/11/2026
Rp432.415,22
Rp400.860,10
Rp388.201,36
Rp378.844,90
Rp364.535,02
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128D Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L
238Expected 21/01/2027
Rp1.667.834,86
Rp1.539.412,86
Rp1.489.328,28
Rp1.451.535,52
Rp1.398.699,04
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL Tray
ISSI DRAM 8G 512Mx16 1866MT/s 1.35V DDR3L A-Temp
128Expected 19/11/2026
Rp1.803.778,72
Rp1.663.798,74
Rp1.608.944,20
Rp1.568.399,54
Rp1.568.032,62
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS46TR16512BL Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray
195Expected 21/01/2027
Rp1.813.135,18
Rp1.672.421,36
Rp1.617.199,90
Rp1.576.288,32
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial Non-Stocked Lead-Time 8 Weeks
Rp593.860,02
Rp548.545,40
Rp530.566,32
Rp517.357,20
Rp504.331,54
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 512Mx8, 933MHz (1866Mbps), -40C to +95C, FBGA-78 Lead-Time 6 Weeks
Rp1.086.450,12
Rp1.004.260,04
Rp971.971,08
Rp947.570,90
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), -40C to +95C, FBGA-78 Non-Stocked Lead-Time 6 Weeks
Rp1.732.229,32
Min.: 220
Mult.: 220
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G08D3 Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 Non-Stocked Lead-Time 6 Weeks
Rp1.883.583,82
Rp1.737.182,74
Rp1.680.310,14
Rp1.637.930,88
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G16D3 Tray