4 bit NOR Flash

Results: 531
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 9.544In Stock
40.000On Order
Cut Tape
Rp37.426
Rp35.041
Rp33.940
Rp33.206
Reel
Rp30.821
Min.: 1
Mult.: 1
Max.: 500
: 2.000
SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3.901In Stock
Cut Tape
Rp41.462
Rp38.710
Rp37.609
Rp36.142
Reel
Rp32.106
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 3.945In Stock
Cut Tape
Rp21.098
Rp19.814
Rp19.263
Rp18.896
Reel
Rp12.365
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm 12.131In Stock
Cut Tape
Rp16.695
Rp16.291
Rp15.374
Reel
Rp15.374
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 2.861In Stock
Cut Tape
Rp50.268
Rp47.149
Rp45.682
Rp44.764
Reel
Rp42.379
Min.: 1
Mult.: 1
Max.: 250
: 2.500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 9.599In Stock
12.000On Order
Cut Tape
Rp37.426
Rp35.224
Rp34.124
Rp33.390
Reel
Rp28.253
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5.898In Stock
Cut Tape
Rp29.721
Rp27.886
Rp27.152
Rp26.418
Reel
Rp18.181
Min.: 1
Mult.: 1
: 6.000
SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 6.737In Stock
Cut Tape
Rp26.418
Rp24.767
Rp24.033
Rp23.483
Reel
Rp18.713
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 14.672In Stock
Cut Tape
Rp33.390
Rp31.188
Rp30.454
Rp29.721
Reel
Rp25.868
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 2.243In Stock
7.500On Order
Cut Tape
Rp25.684
Rp24.033
Rp23.483
Rp22.382
Reel
Rp19.263
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 11.004In Stock
Cut Tape
Rp28.069
Rp26.418
Rp25.684
Rp25.134
Reel
Rp21.465
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16.626In Stock
Cut Tape
Rp20.181
Rp19.080
Rp18.529
Rp18.016
Reel
Rp15.356
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm QE=1 3.365In Stock
4.000Expected 11/01/2027
Cut Tape
Rp216.483
Rp201.256
Rp195.018
Rp190.431
Reel
Rp177.406
Min.: 1
Mult.: 1
Max.: 250
: 2.000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1.530In Stock
Cut Tape
Rp46.232
Rp43.113
Rp42.012
Rp40.178
Reel
Rp36.692
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4.721In Stock
Cut Tape
Rp29.354
Rp27.519
Rp26.785
Rp26.235
Reel
Rp22.749
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 2x3mm 8.860In Stock
Cut Tape
Rp19.814
Rp18.713
Rp18.089
Rp17.704
Reel
Rp15.080
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4.872In Stock
Cut Tape
Rp18.529
Rp17.465
Rp16.988
Rp16.621
Reel
Rp14.567
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 263In Stock
4.800On Order
Rp468.006
Rp433.699
Rp420.123
Rp409.850
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 209mil 6.508In Stock
12.000On Order
Cut Tape
Rp31.005
Rp28.987
Rp28.253
Rp27.702
Reel
Rp26.235
Min.: 1
Mult.: 1
Max.: 250
: 2.000
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 8.311In Stock
Cut Tape
Rp19.447
Rp18.126
Rp17.631
Rp17.264
Reel
Rp15.154
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm 8.083In Stock
Cut Tape
Rp10.090
Rp9.228
Reel
Rp9.228
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 150mil 4.223In Stock
15.000Expected 23/12/2026
Cut Tape
Rp28.069
Rp26.418
Rp25.684
Rp24.584
Reel
Rp19.263
Min.: 1
Mult.: 1
Max.: 500
: 2.500
SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O SOP-8 209mil 3.590In Stock
Cut Tape
Rp10.457
Rp10.384
Reel
Rp10.365
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 4Mbit x4 I/O USON-8 2x3mm 4.669In Stock
24.000On Order
Cut Tape
Rp15.044
Rp14.218
Rp13.833
Rp13.539
Reel
Rp11.558
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25V 4 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil 8.665In Stock
Cut Tape
Rp26.051
Rp24.400
Rp23.666
Rp23.116
Reel
Rp22.015
Min.: 1
Mult.: 1
Max.: 250
: 2.500
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel