4 bit NOR Flash

Results: 530
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil
4.000On Order
Cut Tape
Rp17.429
Rp16.181
Rp15.741
Rp12.402
Reel
Rp10.310
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil
4.323On Order
Rp46.966
Rp43.847
Rp42.563
Rp41.279
Rp40.361
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil +105C
4.000On Order
Cut Tape
Rp58.157
Rp54.121
Rp52.653
Rp51.369
Reel
Rp45.682
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil Automotive +105C
643On Order
Rp85.859
Rp79.989
Rp77.787
Rp75.952
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm
8.000On Order
Cut Tape
Rp66.596
Rp62.193
Rp60.358
Rp58.891
Reel
Rp52.286
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 6x5mm
3.946Expected 14/12/2026
Cut Tape
Rp55.038
Rp51.552
Rp50.085
Rp48.800
Reel
Rp45.498
Min.: 1
Mult.: 1
Max.: 250
: 4.000
SMD/SMT WSON-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil QE=1
2.000On Order
Cut Tape
Rp52.653
Rp49.167
Rp47.700
Rp46.599
Rp45.682
Reel
Rp45.682
Min.: 1
Mult.: 1
Max.: 100
: 2.000
SMD/SMT SOP-8 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil
2.880Expected 13/01/2027
Rp26.969
Rp25.317
Rp24.584
Rp24.033
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil
9.750On Order
Cut Tape
Rp50.452
Rp47.149
Rp45.865
Rp44.764
Reel
Rp42.379
Min.: 1
Mult.: 1
Max.: 250
: 2.500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O WLCSP-8
12.000On Order
Cut Tape
Rp20.548
Rp19.263
Rp18.896
Rp18.328
Reel
Rp15.521
Min.: 1
Mult.: 1
: 6.000
SMD/SMT WLCSP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WLCSP-16
2.773On Order
Cut Tape
Rp129.706
Rp120.717
Rp117.047
Rp111.727
Reel
Rp104.756
Min.: 1
Mult.: 1
Max.: 500
: 3.000
SMD/SMT WLCSP-16 MX25U 128 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil QE=1
1.998On Order
Cut Tape
Rp133.926
Rp124.753
Rp120.900
Rp115.396
Reel
Rp110.993
Min.: 1
Mult.: 1
Max.: 250
: 2.000
SMD/SMT SOP-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O WLCSP-8
11.974On Order
Cut Tape
Rp35.041
Rp32.839
Rp31.922
Rp31.188
Reel
Rp24.584
Min.: 1
Mult.: 1
: 6.000
SMD/SMT WLCSP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 209mil
4.000On Order
Cut Tape
Rp32.106
Rp30.271
Rp29.354
Rp28.803
Reel
Rp24.951
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24
2.000On Order
Cut Tape
Rp221.620
Rp205.842
Rp199.604
Rp194.835
Reel
Rp181.625
Min.: 1
Mult.: 1
Max.: 250
: 2.000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O SOP-16
2.000On Order
Cut Tape
Rp216.483
Rp201.256
Rp195.018
Rp190.431
Reel
Rp174.654
Min.: 1
Mult.: 1
: 1.000
SMD/SMT SOP-16 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WLCSP-12
6.000On Order
Cut Tape
Rp44.581
Rp41.645
Rp40.545
Rp38.710
Reel
Rp35.591
Min.: 1
Mult.: 1
: 6.000
SMD/SMT WLCSP-12 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 150mil
2.499On Order
Cut Tape
Rp44.581
Rp41.645
Rp40.545
Rp38.710
Reel
Rp35.408
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O SOP-8 209mil
3.778Expected 30/11/2026
Cut Tape
Rp44.581
Rp41.645
Rp40.545
Rp38.894
Reel
Rp34.307
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O USON-8 4x3mm
9.995On Order
Cut Tape
Rp44.581
Rp41.645
Rp40.545
Rp38.710
Reel
Rp36.325
Min.: 1
Mult.: 1
Max.: 500
: 5.000
SMD/SMT USON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm
480Expected 21/10/2027
Rp457.733
Rp424.160
Rp410.767
Rp400.677
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 Automotive +105C
960On Order
Rp441.038
Rp408.749
Rp396.090
Rp386.367
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil
5.950Expected 21/01/2027
Cut Tape
Rp60.175
Rp56.139
Rp54.488
Rp51.919
Rp50.635
Reel
Rp50.635
Min.: 1
Mult.: 1
Max.: 100
: 2.000
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O SOP-8 150mil
7.500On Order
Cut Tape
Rp31.188
Rp29.170
Rp28.436
Rp27.886
Reel
Rp25.684
Min.: 1
Mult.: 1
Max.: 500
: 2.500
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x4 I/O WSON-8 6x5mm
5.397Expected 06/01/2027
Cut Tape
Rp28.620
Rp26.785
Rp26.051
Rp25.501
Reel
Rp21.832
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel