8 bit NVRAM

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 256K (32Kx8) 70ns 261In Stock
Min.: 1
Mult.: 1

PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 199In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 52 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 669In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B101Q2A Tube
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 540In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM 554In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

TSOP-II-44 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tray
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B101Q2A Reel
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Reel
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Reel
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Reel
Infineon Technologies NVRAM 256Kb 1.95V 35ns nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 2.990
Mult.: 2.990

FBGA-48 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3.6 V 2.7 V - 40 C + 85 C CY14U256LA Tray

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 105 C CY14V101 Tube