AC/DC Converters

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Supply Voltage - Min Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 60 kHz 1.220In Stock
Rp23.483
Rp16.988
Rp14.750
Rp13.594
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 2.221In Stock
4.000Expected 03/12/2026
Rp22.199
Rp16.071
Rp13.613
Rp12.842
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 93In Stock
2.500Expected 12/03/2027
Cut Tape
Rp21.832
Rp15.667
Rp14.126
Rp12.475
Reel
Rp10.200
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter 154In Stock
6.000On Order
Rp22.749
Rp16.401
Rp14.548
Rp13.117
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER27 Tube
STMicroelectronics AC/DC Converters Energy Saving Off-line High Voltage Converter 197In Stock
12.500On Order
Cut Tape
Rp27.336
Rp19.997
Rp18.034
Rp15.998
Reel
Rp13.356
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SO-Narrow-16 15 V 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 150 C 1.2 A VIPER31 Reel, Cut Tape, MouseReel


STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 15W high performance off line high voltage con 10In Stock
2.500Expected 30/04/2027
Cut Tape
Rp27.152
Rp19.814
Rp17.429
Rp15.411
Reel
Rp12.585
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER37 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Peak power fixed frequency high voltage converter 44In Stock
5.000Expected 03/12/2027
Cut Tape
Rp32.289
Rp23.666
Rp21.465
Rp18.896
Reel
Rp16.255
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER38 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Fixed VIPer Plus 800V 115kHz 30mW
29.011On Order
Rp44.764
Rp33.206
Rp30.454
Rp27.152
Min.: 1
Mult.: 1
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Tube

STMicroelectronics AC/DC Converters 800V Fixed Freq VIPer plus PWM
50.000Expected 18/06/2027
Cut Tape
Rp22.015
Rp16.071
Rp14.310
Rp12.732
Reel
Rp10.531
Min.: 1
Mult.: 1
: 2.500
SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 3.5 mA - 40 C + 150 C VIPER26 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
43.257On Order
Rp22.199
Rp16.071
Rp13.613
Rp13.117
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube
STMicroelectronics AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
31.577On Order
Cut Tape
Rp21.832
Rp15.998
Rp14.181
Rp12.530
Reel
Rp10.677
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 800 V 18 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER27 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 800V Off-line QR Switching Regulator
5.000Expected 04/06/2027
Cut Tape
Rp57.790
Rp43.113
Rp39.627
Rp35.591
Reel
Rp30.454
Min.: 1
Mult.: 1
: 2.500
SMD/SMT Si ALTAIR05T-800 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
2.500Expected 23/04/2027
Cut Tape
Rp25.317
Rp19.814
Rp16.658
Rp14.879
Reel
Rp12.420
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 850 uA - 40 C + 150 C 240 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert
4.989Expected 23/04/2027
Cut Tape
Rp21.465
Rp15.374
Rp13.613
Rp12.017
Reel
Rp9.999
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 750 uA - 40 C + 150 C 360 mA VIPER01 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz
4.015Expected 07/05/2027
Cut Tape
Rp16.328
Rp11.705
Rp10.549
Rp9.265
Reel
Rp7.650
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 115 kHz 80 % 1.6 mA - 40 C + 150 C VIPER06 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz
2.000Expected 01/01/2027
Rp32.106
Rp23.666
Rp21.465
Rp19.080
Min.: 1
Mult.: 1
Through Hole DIP-7 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
2.498Expected 21/12/2026
Cut Tape
Rp56.689
Rp42.379
Rp38.710
Rp34.857
Rp33.206
Reel
Rp28.987
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 12 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 120 kHz 80 % 1.5 mA - 40 C + 150 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
4.999On Order
Cut Tape
Rp50.818
Rp39.994
Rp34.490
Rp31.005
Reel
Rp26.602
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
4.930Expected 23/04/2027
Cut Tape
Rp21.832
Rp16.915
Rp14.273
Rp12.604
Reel
Rp10.604
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 4.5 V 30 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Energy saving off-line high voltage converter
4.996On Order
Cut Tape
Rp37.976
Rp27.886
Rp25.501
Rp22.749
Reel
Rp19.630
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SSOP-10 5 V 10 W 4.5 V 30 V Buck, Buck-Boost, Flyback Si 30 kHz 80 % 1.25 mA - 40 C + 125 C VIPER11 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters Off-Line High Volt Converter
4.998On Order
Rp44.764
Rp33.023
Rp30.638
Rp28.253
Min.: 1
Mult.: 1
SMD/SMT SIOC-16 Narrow 800 V 9 W 8.5 V 23.5 V Flyback Si 115 kHz 80 % 1.8 mA - 40 C + 150 C 420 mA VIPER17 Tube
STMicroelectronics AC/DC Converters Low Power OFF-Line SMPS
3.959On Order
Rp38.160
Rp28.253
Rp24.217
Rp22.933
Min.: 1
Mult.: 1
Through Hole DIP-8 730 V 7 W 9 V 38 V Si 60 kHz 16 % 4.5 mA - 40 C + 150 C 700 mA VIPER22ADIP-E Tube

STMicroelectronics AC/DC Converters Off-Line Volt Conv 800V <50mW Standby
2.500Expected 27/08/2027
Cut Tape
Rp22.199
Rp15.979
Rp14.457
Rp12.787
Reel
Rp10.677
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-Narrow-16 20 W 8.5 V 23.5 V Flyback Si 136 kHz 3.5 mA - 40 C + 150 C 1.5 A VIPER25 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter
5.000Expected 02/01/2027
Cut Tape
Rp37.059
Rp27.336
Rp24.767
Rp22.015
Reel
Rp18.896
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz
23.000On Order
Rp22.199
Rp16.016
Rp13.558
Rp12.806
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 115 kHz 80 % 3.5 mA - 40 C + 150 C VIPER26 Tube