Lattice FPGA - Field Programmable Gate Array

Results: 2.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 119
Mult.: 119

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 238 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O S Series DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2-20SE 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O S Series DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2-20SE 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O S Series DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-20SE 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O S Series DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-20SE 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 402 I/O S Series DSP 1.2V -5 Non-Stocked
Min.: 40
Mult.: 40

LFE2-20SE 21000 LE 10500 ALM 276 kbit 402 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 402 I/O S Series DSP 1.2V -5 I Non-Stocked
Min.: 40
Mult.: 40

LFE2-20SE 21000 LE 10500 ALM 276 kbit 402 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O S Series DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2-20SE 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O S Series DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2-20SE 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O S Series DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-20SE 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O S Series DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-20SE 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 402 I/O S Series DSP 1.2V -6 Non-Stocked
Min.: 40
Mult.: 40

LFE2-20SE 21000 LE 10500 ALM 276 kbit 402 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 402 I/O S Series DSP 1.2V -6 I Non-Stocked
Min.: 40
Mult.: 40

LFE2-20SE 21000 LE 10500 ALM 276 kbit 402 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O S Series DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 90
Mult.: 90

LFE2-20SE 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O S Series DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-20SE 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 402 I/O S Series DSP 1.2V -7 Non-Stocked
Min.: 40
Mult.: 40

LFE2-20SE 21000 LE 10500 ALM 276 kbit 402 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35SE 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35SE 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O S Series DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35SE 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O S Series DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35SE 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35SE 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O S Series DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35SE 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O S Series DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35SE 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray