+ 85 C FPGA - Field Programmable Gate Array

Results: 3.371
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array 34In Stock
Rp547.811,56
Rp437.919,02
Rp410.400,02
Rp380.129,12
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100


GOWIN Semiconductor FPGA - Field Programmable Gate Array 13In Stock
Rp677.884,70
Rp548.728,86
Rp516.439,90
Rp495.158,54
Min.: 1
Mult.: 1
GW1NR-LV9 8640 LE 468 kbit 70 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45T-3CSG484C 4In Stock
Rp4.122.529,66
Rp3.509.589,80
Rp3.356.584,16
Min.: 1
Mult.: 1
XC6SLX45T 43661 LE 6822 ALM 2.04 Mbit 296 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s 4 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-3CSG225C 6In Stock
Rp1.416.861,58
Rp1.170.291,34
Rp1.108.648,78
Rp1.094.705,82
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 160 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-225
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-3FGG676C 2In Stock
Rp3.686.628,70
Rp3.069.469,26
Rp3.001.772,52
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 358 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX75T-1FF784C 1In Stock
Rp29.524.951,64
Min.: 1
Mult.: 1
XC6VLX75T 74496 LE 11640 ALM 5.48 Mbit 360 I/O 1 V 1 V 0 C + 85 C 6.6 Gb/s 12 Transceiver SMD/SMT FBGA-784
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-2FT256C 8In Stock
Rp1.155.431,08
Rp954.358,92
Rp898.587,08
Rp892.716,36
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A50T-1CSG325C 5In Stock
180Expected 10/06/2027
Rp2.270.500,96
Rp1.898.994,46
Rp1.826.527,76
Min.: 1
Mult.: 1
XC7A50T 52160 LE 8150 ALM 2.64 Mbit 150 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT CSBGA-325
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A75T-1FGG484C 1In Stock
150On Order
Rp3.051.857,10
Rp2.948.202,20
Rp2.947.651,82
Min.: 1
Mult.: 1
XC7A75T 75520 LE 11800 ALM 3.69 kbit 285 I/O 950 mV 1.05 V 0 C + 85 C 6.6 Gb/s 4 Transceiver SMD/SMT FCBGA-484
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 ; 83.6K LUTs; 1.1V; SERDES 5In Stock
Rp2.647.327,80
Rp2.306.092,20
Min.: 1
Mult.: 1
LFE5UM 84000 LE 42000 ALM 3.66 Mbit 259 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3LF ; 4320 LUTs; 1.2V 46In Stock
Rp402.694,70
Rp352.243,20
Rp324.724,20
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSFBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 9400 LUTs; 1.2V 6In Stock
119Expected 18/05/2027
Rp521.943,70
Rp454.063,50
Rp420.123,40
Min.: 1
Mult.: 1
LCMXO3L 9400 LE 4700 ALM 432 kbit 206 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-256 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 320 I/O, 484FBGA
This product may require additional documentation to export from the United States.
9In Stock
Rp1.492.447,10
Rp1.193.590,76
Rp1.164.053,70
Min.: 1
Mult.: 1
MAX 10 10M16 16000 LE 549 kbit 320 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 227In Stock
Rp533.685,14
Rp423.242,22
Rp415.169,98
Rp407.648,12
Min.: 1
Mult.: 1
No
AGLN250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray


GOWIN Semiconductor FPGA - Field Programmable Gate Array 8In Stock
Rp416.637,66
Rp333.163,36
Rp312.248,92
Rp289.316,42
Min.: 1
Mult.: 1
GW1NR-UV4 4608 LE 180 kbit 70 I/O 1.71 V 3.6 V 0 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 5In Stock
Rp681.553,90
Rp593.493,10
Rp549.279,24
Min.: 1
Mult.: 1
LCMXO3LF 4320 LE 2160 ALM 92 kbit 335 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-400 Tray
Lattice FPGA - Field Programmable Gate Array 66.5K LUTs 295 I/O SERDES 1.2V -7 Speed 2In Stock
Rp3.131.662,20
Rp2.728.967,50
Min.: 1
Mult.: 1
LFE3 67000 LE 33500 ALM 4.32 Mbit 295 I/O 1.14 V 1.26 V 0 C + 85 C 3.2 Gb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -5 Spd 5In Stock
Rp774.201,20
Rp675.132,80
Rp624.681,30
Min.: 1
Mult.: 1
LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3L ; 640 LUTs; 1.2V 13In Stock
Rp137.595,00
Rp121.083,60
Rp111.360,22
Min.: 1
Mult.: 1
LCMXO3L 640 LE 320 ALM 64 kbit 100 I/O 1.14 V 1.26 V 0 C + 85 C 900 Mb/s SMD/SMT CSFBGA-121 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 54In Stock
Rp169.517,04
Rp131.357,36
Rp121.817,44
Rp111.176,76
Min.: 1
Mult.: 1
GW1N 1152 LE 72 kbit 79 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LQFP-100
Lattice FPGA - Field Programmable Gate Array 2112 LUTs 1In Stock
252Expected 26/03/2027
Rp488.920,90
Rp424.709,90
Rp392.604,40
Min.: 1
Mult.: 1
LCMXO3LF 2112 LE 1056 ALM 74 kbit 279 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT CABGA-324 Tray
Lattice FPGA - Field Programmable Gate Array 1200 LUTs 211 I/O 1.8/2.5/3.3V -3 SPD 12In Stock
Rp628.350,50
Rp545.793,50
Rp506.349,60
Min.: 1
Mult.: 1
LCMXO1200C 1200 LE 600 ALM 9.2 kbit 211 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT CSBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 193 I/O DSP 1.2V -5 4In Stock
Rp1.515.379,60
Rp1.320.912,00
Rp1.221.843,60
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 193 I/O 1.14 V 1.26 V 0 C + 85 C 622 Mb/s SMD/SMT FPBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SFG363C - Pb-free 3In Stock
Rp5.646.898,80
Rp4.724.828,84
Rp4.688.870,68
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3CSG324C 2In Stock
Rp1.209.918,70
Rp999.306,62
Rp946.653,60
Rp934.728,70
Min.: 1
Mult.: 1
XC6SLX9 9152 LE 1430 ALM 576 kbit 200 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324