+ 85 C FPGA - Field Programmable Gate Array

Results: 3.371
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
GOWIN Semiconductor FPGA - Field Programmable Gate Array 52In Stock
Rp591.108,12
Rp472.592,96
Rp443.055,90
Rp410.033,10
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT UBGA-256
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Rp2.015.308,10
Rp1.983.752,98
Min.: 1
Mult.: 1
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 640 LUTs 74 IO 1.2V -3 Spd 65In Stock
Rp405.446,60
Rp354.995,10
Rp328.393,40
Min.: 1
Mult.: 1
LCMXO640E 640 LE 320 ALM 0 bit 74 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-100 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 55In Stock
Rp688.158,46
Rp557.168,02
Rp524.512,14
Rp502.680,40
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 207 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PBGA-256


GOWIN Semiconductor FPGA - Field Programmable Gate Array 7In Stock
Rp3.174.958,76
Rp2.690.073,98
Rp2.569.357,30
Min.: 1
Mult.: 1
GW2A-LV55 54720 LE 2.46 Mbit 240 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT
GOWIN Semiconductor FPGA - Field Programmable Gate Array 46In Stock
Rp570.377,14
Rp456.081,56
Rp427.461,80
Rp395.539,76
Min.: 1
Mult.: 1
GW1N 4608 LE 180 kbit 79 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-100
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 9400LUTs 2.5V/3.3V 26In Stock
Rp686.140,40
Rp597.162,30
Rp554.966,50
Min.: 1
Mult.: 1
LCMXO3D 9400 LE 1175 ALM 432 kbit 58 I/O 2.375 V 3.465 V 0 C + 85 C SMD/SMT QFN-72 Tray
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 2.996In Stock
Cut Tape
Rp86.409,66
Rp65.128,30
Rp59.807,96
Rp54.120,70
Reel
Rp46.598,84
Min.: 1
Mult.: 1
: 3.000
QL3P1K 1019 LE 72 kbit 18 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT Reel, Cut Tape
QuickLogic FPGA - Field Programmable Gate Array PolarPro 3 Ultra-Low Power 55uA 1K Logic Cell FPGA 794In Stock
Rp90.078,86
Rp67.880,20
Rp62.376,40
Rp56.322,22
Min.: 1
Mult.: 1
QL3P1K 1019 LE 72 kbit 46 I/O 1.14 V 1.26 V - 20 C + 85 C SMD/SMT
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 245In Stock
Rp2.290.498,10
Rp1.995.127,50
Rp1.846.524,90
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 84In Stock
Rp2.765.659,50
Rp2.408.829,80
Rp2.229.956,30
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 160In Stock
Rp2.518.905,80
Rp2.194.181,60
Rp2.031.819,50
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 120In Stock
Rp2.962.879,00
Rp2.581.282,20
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Rp2.643.658,60
Rp2.302.423,00
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 258In Stock
Rp2.771.163,30
Rp2.414.333,60
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 119In Stock
Rp2.908.758,30
Rp2.533.582,60
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) 90In Stock
Rp2.621.643,40
Rp2.283.159,70
Rp2.114.376,50
Min.: 1
Mult.: 1
53000 LE 166 kbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-400 Tray
GOWIN Semiconductor FPGA - Field Programmable Gate Array 58In Stock
Rp753.837,14
Rp610.371,42
Rp574.596,72
Rp550.563,46
Min.: 1
Mult.: 1
GW1N 8640 LE 468 kbit 120 I/O 1.71 V 3.465 V 0 C + 85 C SMD/SMT LQFP-144
Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 14K System Gates 124In Stock
Rp3.375.664,00
Rp3.328.331,32
Min.: 1
Mult.: 1
A42MX09 336 LE 0 bit 83 I/O 4.5 V 5.5 V - 40 C + 85 C SMD/SMT PQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 49In Stock
Rp2.692.275,50
Rp2.344.618,80
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 44In Stock
Rp2.403.326,00
Rp2.093.278,60
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 159 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FCCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm FD-SOI) - 50K Logic Cells 60In Stock
Rp3.259.166,90
Rp2.839.043,50
Min.: 1
Mult.: 1
CertusPro-NX 50000 LE 25000 ALM 1.69 Mbit 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C 249In Stock
Rp1.151.394,96
Rp1.137.085,08
Rp1.102.411,14
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 232 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-2FTG256C 1.572In Stock
Rp1.001.508,14
Rp998.022,40
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX45-2FGG484C 220In Stock
Rp2.613.020,78
Rp2.554.680,50
Rp2.492.120,64
Min.: 1
Mult.: 1
XC6SLX45 43661 LE 6822 ALM 2.04 Mbit 316 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FCBGA-484