- 40 C FPGA - Field Programmable Gate Array

Results: 4.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX9-3TQG144I 781In Stock
Min.: 1
Mult.: 1
Max.: 50

XC6SLX9 9152 LE 1430 ALM 576 kbit 102 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 843In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 100 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 1.272In Stock
Min.: 1
Mult.: 1

A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 178In Stock
Min.: 1
Mult.: 1

AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 1.050In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 90In Stock
Min.: 1
Mult.: 1

M2GL010 12084 LE 0 bit 195 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT VFPBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 331In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 131In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 122In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice ECP5 Auto Grade (AEC-Q100), 43.8K LUTs, 1.1V, SERDES 93In Stock
Min.: 1
Mult.: 1

LAE5UM 44000 LE 22000 ALM 1.9 Mbit 203 I/O 1.045 V 1.155 V - 40 C + 125 C SMD/SMT BGA-381 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 180In Stock
520Expected 27/04/2027
Min.: 1
Mult.: 1

CertusPro-NX 100000 LE 3.66 Mbit 159 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT WLCSP-256 Tray
Lattice FPGA - Field Programmable Gate Array iCE40HX 1280 LUTs 1.2V Ultra Low-Power 3.011In Stock
Min.: 1
Mult.: 1

iCE40HX 1280 LE 640 ALM 64 kbit 72 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array 1280 LUTs 7.650In Stock
Min.: 1
Mult.: 1
: 5.000

LCMXO3LF 1280 LE 640 ALM 64 kbit 28 I/O 1.14 V 1.26 V - 40 C + 100 C 900 Mb/s SMD/SMT WLCSP-36 Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 480In Stock
Min.: 1
Mult.: 1

LIFCL-40 39000 LE 0 bit 192 I/O 1 V 1 V - 40 C + 100 C SMD/SMT BGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 2.246In Stock
5.880Expected 08/09/2026
Min.: 1
Mult.: 1

LIA-MD6000 5936 LE 1484 ALM 180 kbit 37 I/O 1.14 V 1.26 V - 40 C + 100 C 6 Gb/s SMD/SMT CSFBGA-81 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO3D ; 4300LUTs 2.5V/3.3V 35In Stock
Min.: 1
Mult.: 1

LCMXO3D 4300 LE 538 ALM 92 kbit 58 I/O 2.375 V 3.465 V - 40 C + 100 C SMD/SMT QFN-72 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 SX 160 SoC FPGA 3In Stock
Min.: 1
Mult.: 1

Arria 10 SX 160 160000 LE 61510 ALM 8.59 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array 100In Stock
Min.: 1
Mult.: 1

Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 236 I/O 900 mV 900 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 101 I/O, 144EQFP 2.196In Stock
4.680On Order
Min.: 1
Mult.: 1
Max.: 120

MAX 10 10M02 2000 LE 108 kbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 925In Stock
714Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 25

MAX 10 10M08 8000 LE 378 kbit 246 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT UBGA-324 Tray
Altera FPGA - Field Programmable Gate Array 1.024In Stock
Min.: 1
Mult.: 1
: 1.000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel, Cut Tape, MouseReel
Altera FPGA - Field Programmable Gate Array 208In Stock
Min.: 1
Mult.: 1

MAX 10 10M40 40000 LE 1.23 Mbit 101 I/O 2.85 V 3.465 V - 40 C + 100 C SMD/SMT EQFP-144 Tray
Altera FPGA - Field Programmable Gate Array 133In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA7 150000 LE 56480 ALM 7.7 Mbit 240 I/O 1.1 V - 40 C + 125 C SMD/SMT UBGA-484 AEC-Q100 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 196In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 97 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-144 Tray